There are no models available for this part yet.
Overview of RC0402FR-0721K5L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 20 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0402FR-0721K5L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AK6593
|
Newark | Res, 21K5, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402FR-0721K5L Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0010 | Buy Now | |
DISTI #
82AH7903
|
Newark | Res, 21K5, 1%, 0.0625W, 0402, Thick Film Rohs Compliant: Yes |Yageo RC0402FR-0721K5L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17211 |
|
$0.0040 / $0.0090 | Buy Now | |
DISTI #
49AK1344
|
Newark | Res, 21K5, 1%, 0.063W, Thick Film, 0402, Resistance:21.5Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Yageo RC0402FR-0721K5L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8525 |
|
$0.0020 | Buy Now | |
DISTI #
311-21.5KLRCT-ND
|
DigiKey | RES 21.5K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2911265 In Stock |
|
$0.0013 / $0.1000 | Buy Now | |
DISTI #
49AK1344
|
Avnet Americas | SMD Chip Resistor, 21.5 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1344) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 8525 Partner Stock |
|
$0.0040 / $0.1040 | Buy Now | |
DISTI #
RC0402FR-0721K5L
|
Avnet Americas | SMD Chip Resistor, 21.5 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-0721K5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0008 | Buy Now | |
DISTI #
603-RC0402FR-0721K5L
|
Mouser Electronics | Thick Film Resistors - SMD 21.5 kOhms 62.5mW 0402 1% RoHS: Compliant | 98980 |
|
$0.0020 / $0.1000 | Buy Now | |
Future Electronics | RC Series 0402 0.063 W 21.5 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 270000Reel |
|
$0.0010 / $0.0013 | Buy Now | ||
Bristol Electronics | Min Qty: 223 | 30000 |
|
$0.0022 / $0.0225 | Buy Now | ||
Bristol Electronics | 15334 |
|
RFQ |
CAD Models for RC0402FR-0721K5L by YAGEO Corporation
Part Data Attributes for RC0402FR-0721K5L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks, 5 Days
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
21500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RC0402FR-0721K5L
This table gives cross-reference parts and alternative options found for RC0402FR-0721K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-0721K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC040221K51%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 21500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | RC0402FR-0721K5L vs RMC040221K51%N |
HQ02WGF2152T4E | Fixed Resistor, 0.0625W, 21500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402FR-0721K5L vs HQ02WGF2152T4E |
232270682153 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 21500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-0721K5L vs 232270682153 |
RMSW10K2152FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402FR-0721K5L vs RMSW10K2152FB |
CRGCQ0402F21K5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 21500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | RC0402FR-0721K5L vs CRGCQ0402F21K5 |
RCS1005F2152CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 21500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RC0402FR-0721K5L vs RCS1005F2152CS |
MC0402L6F2152SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 21500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | RC0402FR-0721K5L vs MC0402L6F2152SE |
CR-02FPF--21K5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402FR-0721K5L vs CR-02FPF--21K5 |
MC0402-2152-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 21500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RC0402FR-0721K5L vs MC0402-2152-FT |
CRCW04022152F100B27 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 21500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | RC0402FR-0721K5L vs CRCW04022152F100B27 |
Related Parts for RC0402FR-0721K5L
-
RC0402FR-071KLFixed Resistors
-
CC1210KKX5R7BB476Fixed Capacitors
-
PHR-4Headers and Edge Type Connectors
-
1N4150W-E3-08Rectifier Diodes
-
LQW15ANR10J00DFixed Inductors
-
DN2540N8-GPower Field-Effect Transistors
-
PNM0805E5001BST5Thin Film Resistors
-
P0353NLData Line Filters
-
TPSMB33CA-VRTransient Suppressors