There are no models available for this part yet.
Overview of RC0402FR-0721RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0402FR-0721RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YAG3058CT-ND
|
DigiKey | RES 21 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9422 In Stock |
|
$0.0014 / $0.1000 | Buy Now | |
DISTI #
RC0402FR-0721RL
|
Avnet Americas | SMD Chip Resistor, 21 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-0721RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0008 | Buy Now | |
DISTI #
603-RC0402FR-0721RL
|
Mouser Electronics | Thick Film Resistors - SMD 21 Ohms 62.5 mW 0402 1% RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now | |
Future Electronics | RC Series 0402 21 Ohm 0.0625 W ±1 % ±100 ppm/°C SMT Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 10000Reel |
|
$0.0014 / $0.0017 | Buy Now | ||
DISTI #
RC0402FR-0721RL
|
TTI | Thick Film Resistors - SMD 21 Ohms 62.5 mW 0402 1% pbFree: Pb-Free Min Qty: 170000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0020 | Buy Now | |
Chip 1 Exchange | INSTOCK | 10000 |
|
RFQ | |||
DISTI #
RC0402FR-0721RL
|
Avnet Abacus | SMD Chip Resistor, 21 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-0721RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S900102239312
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 11290 |
|
$0.0011 / $0.0016 | Buy Now | |
DISTI #
C1S900100775801
|
Chip1Stop | Res Thick Film 0402 21Ohm 1% 0.063W(1/16W) 100ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 10000 |
|
$0.0005 / $0.0010 | Buy Now |
CAD Models for RC0402FR-0721RL by YAGEO Corporation
Part Data Attributes for RC0402FR-0721RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
21 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RC0402FR-0721RL
This table gives cross-reference parts and alternative options found for RC0402FR-0721RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-0721RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-1021RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 21ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-0721RL vs RC0402FR-1021RL |
232270672109L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 21ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-0721RL vs 232270672109L |
NRCL04F21R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 21ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402 | NIC Components Corp | RC0402FR-0721RL vs NRCL04F21R0TRF |
CR0402-16W-21R0FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 21ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RC0402FR-0721RL vs CR0402-16W-21R0FT-13 |
RK73H1ERTTPS21R0F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 21ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402FR-0721RL vs RK73H1ERTTPS21R0F |
RGC1/16SK21R0FTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 21ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402FR-0721RL vs RGC1/16SK21R0FTH |
CAS04F21R0CT | Fixed Resistor, 0.0625W, 21ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RC0402FR-0721RL vs CAS04F21R0CT |
CDF040221R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 21ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RC0402FR-0721RL vs CDF040221R1%100PPM/KNP10 |
MC0402-21R0-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 21ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RC0402FR-0721RL vs MC0402-21R0-FBW |
RCS1005F21R0AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 21ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | RC0402FR-0721RL vs RCS1005F21R0AS |