Part Details for RC0402FR-072M7L by YAGEO Corporation
Overview of RC0402FR-072M7L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-072M7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M5004
|
Newark | Surface Mount Chip Resistor, Thick Film, Rc Series, 2.7 Mohm, 63 Mw, 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Yageo RC0402FR-072M7L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16473 |
|
$0.0050 / $0.0090 | Buy Now |
DISTI #
12AC2058
|
Newark | Res, 2M7, 1%, 0.063W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:2.7Mohm, Product Range:Rc Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:63Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Yageo RC0402FR-072M7L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
13-RC0402FR-072M7LCT-ND
|
DigiKey | RES 2.7M OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36255 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
RC0402FR-072M7L
|
Avnet Americas | SMD Chip Resistor, 2.7 MOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-072M7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0008 | Buy Now |
DISTI #
603-RC0402FR-072M7L
|
Mouser Electronics | Thick Film Resistors - SMD 2.7 MOhms 62.5 mW 0402 1% RoHS: Compliant | 80742 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 2.7 MOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0016 / $0.0019 | Buy Now |
DISTI #
RC0402FR-072M7L
|
TTI | Thick Film Resistors - SMD 2.7 MOhms 62.5 mW 0402 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0017 / $0.0018 | Buy Now |
DISTI #
RC0402FR-072M7L
|
Avnet Abacus | SMD Chip Resistor, 2.7 MOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-072M7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900100843883
|
Chip1Stop | Res Thick Film 0402 2.7MOhm 1% 0.063W(1/16W) 100ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes | 3312 |
|
$0.0011 / $0.0029 | Buy Now |
Part Details for RC0402FR-072M7L
RC0402FR-072M7L CAD Models
RC0402FR-072M7L Part Data Attributes
|
RC0402FR-072M7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-072M7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-072M7L
This table gives cross-reference parts and alternative options found for RC0402FR-072M7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-072M7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D10AP1002M71%P0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2700000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | RC0402FR-072M7L vs D10AP1002M71%P0 |
MC00625W040212M70 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2700000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | RC0402FR-072M7L vs MC00625W040212M70 |
WR04W2704FDL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0402FR-072M7L vs WR04W2704FDL |
CR0402-16W-2704FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2700000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RC0402FR-072M7L vs CR0402-16W-2704FT |
RC0402FR-072M7P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-072M7L vs RC0402FR-072M7P |
232270682705 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-072M7L vs 232270682705 |
CR0402-16W-2704FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2700000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RC0402FR-072M7L vs CR0402-16W-2704FT-13 |
RC0402FR-102M7L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-072M7L vs RC0402FR-102M7L |
232270622705L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RC0402FR-072M7L vs 232270622705L |
AF0402FR-072M7L | Fixed Resistor, 0.0625W, 2700000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-072M7L vs AF0402FR-072M7L |