-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4849
|
Newark | Res, 2R49, 1%, 0.063W, 0402, Thick Film Rohs Compliant: Yes |Yageo RC0402FR-072R49L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9360 |
|
$0.0070 / $0.0140 | Buy Now |
DISTI #
13-RC0402FR-072R49LCT-ND
|
DigiKey | RES 2.49 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26305 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
RC0402FR-072R49L
|
Avnet Americas | SMD Chip Resistor, 2.49 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-072R49L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
603-RC0402FR-072R49L
|
Mouser Electronics | Thick Film Resistors - SMD 2.49 Ohms 62.5 mW 04 02 1% RoHS: Compliant | 53235 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RES SMD 2.49 OHM 1% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 10000Reel |
|
$0.0019 / $0.0023 | Buy Now |
DISTI #
RC0402FR-072R49L
|
TTI | Thick Film Resistors - SMD 2.49 Ohms 62.5 mW 04 02 1% pbFree: Pb-Free Min Qty: 100000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0032 | Buy Now |
DISTI #
RC0402FR-072R49L
|
TME | Resistor: thick film, SMD, 0402, 2.49Ω, 62.5mW, ±1%, -55÷155°C Min Qty: 100 | 3800 |
|
$0.0022 / $0.0199 | Buy Now |
DISTI #
RC0402FR-072R49L
|
Avnet Abacus | SMD Chip Resistor, 2.49 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-072R49L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0402FR-072R49L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-072R49L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2.49 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RC0402FR-072R49L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-072R49L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ETTPB2R49F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.49ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402FR-072R49L vs RK73H1ETTPB2R49F |
232270622498 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 200ppm, 2.49ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-072R49L vs 232270622498 |
232270672498 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-072R49L vs 232270672498 |
0402WGF249KTCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0402FR-072R49L vs 0402WGF249KTCE |
RMCS0402FT2R49-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RC0402FR-072R49L vs RMCS0402FT2R49-HP |
RMCS0402FG2R49-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RC0402FR-072R49L vs RMCS0402FG2R49-HP |
RMC-042R49FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.49ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Cinetech Industrial Co Ltd | RC0402FR-072R49L vs RMC-042R49FB |
232270682498L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-072R49L vs 232270682498L |
CAS04F2R49CT | Fixed Resistor, 0.0625W, 2.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RC0402FR-072R49L vs CAS04F2R49CT |
9C04021A2R49FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.49ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RC0402FR-072R49L vs 9C04021A2R49FLPF3 |