Part Details for RC0402FR-072R7L by YAGEO Corporation
Overview of RC0402FR-072R7L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-072R7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0402FR-072R7LCT-ND
|
DigiKey | RES 2.7 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17480 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
RC0402FR-072R7L
|
Avnet Americas | SMD Chip Resistor, 2.7 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-072R7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
603-RC0402FR-072R7L
|
Mouser Electronics | Thick Film Resistors - SMD 2.7 Ohms 62.5 mW 0402 1% RoHS: Compliant | 204078 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 2.7 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 80000Reel |
|
$0.0018 / $0.0023 | Buy Now |
DISTI #
RC0402FR-072R7L
|
TTI | Thick Film Resistors - SMD 2.7 Ohms 62.5 mW 0402 1% pbFree: Pb-Free Min Qty: 100000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
RC0402FR-072R7L
|
Avnet Americas | SMD Chip Resistor, 2.7 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-072R7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
RC0402FR-072R7L
|
TME | Resistor: thick film, SMD, 0402, 2.7Ω, 62.5mW, ±1%, -55÷155°C Min Qty: 100 | 500 |
|
$0.0021 / $0.0149 | Buy Now |
DISTI #
RC0402FR-072R7L
|
Avnet Americas | SMD Chip Resistor, 2.7 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-072R7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
WRC36813
|
Rutronik | RC0402 2,7R 1% 0,063W TK200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 30000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0012 / $0.0015 | Buy Now |
DISTI #
SMC-RC0402FR-072R7L
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 558 |
|
RFQ |
Part Details for RC0402FR-072R7L
RC0402FR-072R7L CAD Models
RC0402FR-072R7L Part Data Attributes
|
RC0402FR-072R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-072R7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-072R7L
This table gives cross-reference parts and alternative options found for RC0402FR-072R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-072R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-132R7P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.7ohm, 50V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-072R7L vs RC0402FR-132R7P |
SG73S1ELTP2R70F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402FR-072R7L vs SG73S1ELTP2R70F |
ASC0402-2R7FT10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | RC0402FR-072R7L vs ASC0402-2R7FT10 |
RK73H1ETTPS2R70F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402FR-072R7L vs RK73H1ETTPS2R70F |
RMCS0402FT2R70-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RC0402FR-072R7L vs RMCS0402FT2R70-HP |
SG73S1ELBK2R70F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402FR-072R7L vs SG73S1ELBK2R70F |
RK73H1ETTPB2R70F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402FR-072R7L vs RK73H1ETTPB2R70F |
SG73P1ELTP2R70F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402FR-072R7L vs SG73P1ELTP2R70F |
RK73H1ELTPB2R70F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402FR-072R7L vs RK73H1ELTPB2R70F |
CR0402-16W-2R70FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RC0402FR-072R7L vs CR0402-16W-2R70FT |