There are no models available for this part yet.
Overview of RC0402FR-073R24L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0402FR-073R24L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RC0402FR-073R24L-ND
|
DigiKey | RES 3.24 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0038 | Buy Now | |
DISTI #
RC0402FR-073R24L
|
Avnet Americas | SMD Chip Resistor, 3.24 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-073R24L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0014 | Buy Now | |
DISTI #
603-RC0402FR-073R24L
|
Mouser Electronics | Thick Film Resistors - SMD 3.24Ohms 1/16W 0402 1% RoHS: Compliant | 375 |
|
$0.0030 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0012 | Buy Now | ||
DISTI #
RC0402FR-073R24L
|
TTI | Thick Film Resistors - SMD 3.24Ohms 1/16W 0402 1% pbFree: Pb-Free Min Qty: 100000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0024 | Buy Now | |
DISTI #
RC0402FR-073R24L
|
Avnet Abacus | SMD Chip Resistor, 3.24 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-073R24L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for RC0402FR-073R24L by YAGEO Corporation
Part Data Attributes for RC0402FR-073R24L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3.24 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RC0402FR-073R24L
This table gives cross-reference parts and alternative options found for RC0402FR-073R24L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-073R24L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02FL6--3R24 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.24ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402FR-073R24L vs CR-02FL6--3R24 |
0402WGF324KTCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.24ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0402FR-073R24L vs 0402WGF324KTCE |
NRC-AS04F3R24TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.24ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, | NIC Components Corp | RC0402FR-073R24L vs NRC-AS04F3R24TRF |
RMGW10-3R24FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.24ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402FR-073R24L vs RMGW10-3R24FTH |
CR0402T200Y3.24R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.24ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Precision Resistive Products Inc | RC0402FR-073R24L vs CR0402T200Y3.24R+-1% |
AF0402FR-133R24L | Fixed Resistor, 0.0625W, 3.24ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-073R24L vs AF0402FR-133R24L |
RMC-043R24FR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.24ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Cinetech Industrial Co Ltd | RC0402FR-073R24L vs RMC-043R24FR |
RK73H1ELTPS3R24F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.24ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402FR-073R24L vs RK73H1ELTPS3R24F |
CAS04F3R24CT | Fixed Resistor, 0.0625W, 3.24ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RC0402FR-073R24L vs CAS04F3R24CT |
CR0402-16W-3R24FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.24ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0402FR-073R24L vs CR0402-16W-3R24FPT |
Related Parts for RC0402FR-073R24L
-
RC0402FR-0761R9LFixed Resistors
-
CL05A106MP8NUB8Fixed Capacitors
-
70246-0801Headers and Edge Type Connectors
-
RB061US-30TRRectifier Diodes
-
IHLP2020BZER4R7M11Fixed Inductors
-
BUK7Y12-100EPower Field-Effect Transistors
-
MPZ2012S102AT000Data Line Filters
-
TPS70933DBVRLinear Regulator ICs
-
LTST-C193KGKT-5AVisible LEDs