Part Details for RC0402FR-074K42L by YAGEO Corporation
Overview of RC0402FR-074K42L by YAGEO Corporation
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-074K42L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK6711
|
Newark | Res, 4K42, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402FR-074K42L Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0020 | Buy Now |
DISTI #
82AH7947
|
Newark | Res, 4K42, 1%, 0.0625W, 0402, Thick Film Rohs Compliant: Yes |Yageo RC0402FR-074K42L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13226 |
|
$0.0050 / $0.0090 | Buy Now |
DISTI #
YAG3174CT-ND
|
DigiKey | RES 4.42K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
972474 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
RC0402FR-074K42L
|
Avnet Americas | SMD Chip Resistor, 4.42 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-074K42L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0008 | Buy Now |
DISTI #
603-RC0402FR-074K42L
|
Mouser Electronics | Thick Film Resistors - SMD 4.42 kOhms 62.5mW 0402 1% RoHS: Compliant | 41990 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V36:1790_07081126
|
Arrow Electronics | Res Thick Film 0402 4.42K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2201 | Americas - 100000 |
|
$0.0008 | Buy Now |
DISTI #
E02:0323_03543228
|
Arrow Electronics | Res Thick Film 0402 4.42K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Date Code: 2349 | Europe - 50000 |
|
$0.0016 | Buy Now |
DISTI #
V99:2348_07081126
|
Arrow Electronics | Res Thick Film 0402 4.42K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2207 | Americas - 30000 |
|
$0.0010 | Buy Now |
DISTI #
V72:2272_07081126
|
Arrow Electronics | Res Thick Film 0402 4.42K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2112 Container: Cut Strips | Americas - 237 |
|
$0.0054 / $0.0925 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 4.42 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0016 / $0.0020 | Buy Now |
Part Details for RC0402FR-074K42L
RC0402FR-074K42L CAD Models
RC0402FR-074K42L Part Data Attributes:
|
RC0402FR-074K42L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-074K42L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4420ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 4420 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-074K42L
This table gives cross-reference parts and alternative options found for RC0402FR-074K42L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-074K42L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270674422 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4420ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-074K42L vs 232270674422 |
CR104421FV | Fixed Resistor, 0.063W, 4420ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RC0402FR-074K42L vs CR104421FV |
WCR0402LF-4421-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4420ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RC0402FR-074K42L vs WCR0402LF-4421-F-P-LT |
RMCS0402FT4K42-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RC0402FR-074K42L vs RMCS0402FT4K42-HP |
RMNW10K4421FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402FR-074K42L vs RMNW10K4421FTH |
RK73H1ELTPB4421F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4420ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402FR-074K42L vs RK73H1ELTPB4421F |
WCR0402-4K42FA | Fixed Resistor, 0.063W, 4420ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | RC0402FR-074K42L vs WCR0402-4K42FA |
CR0402-16W-4421FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4420ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0402FR-074K42L vs CR0402-16W-4421FSNT |
CR10-4421FB | Fixed Resistor, 0.1W, 4420ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RC0402FR-074K42L vs CR10-4421FB |
HP02WAF4421TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0402FR-074K42L vs HP02WAF4421TCE |