Part Details for RC0402FR-074M75L by YAGEO Corporation
Overview of RC0402FR-074M75L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-074M75L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK6718
|
Newark | Res, 4M75, 1%, 0.063W, 0402, Thick Film Rohs Compliant: Yes |Yageo RC0402FR-074M75L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9271 |
|
$0.0050 / $0.0090 | Buy Now |
DISTI #
13-RC0402FR-074M75LCT-ND
|
DigiKey | RES 4.75M OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
218399 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
RC0402FR-074M75L
|
Avnet Americas | SMD Chip Resistor, 4.75 MOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-074M75L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0008 | Buy Now |
DISTI #
603-RC0402FR-074M75L
|
Mouser Electronics | Thick Film Resistors - SMD 4.75 MOhms 62.5 mW 0402 1% RoHS: Compliant | 57576 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07081138
|
Arrow Electronics | Res Thick Film 0402 4.75M Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2232 Container: Cut Strips | Americas - 9400 |
|
$0.0010 / $0.0570 | Buy Now |
|
Future Electronics | Res Thick Film 0402 4.75M Ohm 1% 0.063W(1/16W) ±100ppm/C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0009 / $0.0012 | Buy Now |
DISTI #
64143068
|
Verical | Res Thick Film 0402 4.75M Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 7143 Package Multiple: 1 Date Code: 2232 | Americas - 9400 |
|
$0.0010 | Buy Now |
DISTI #
RC0402FR-074M75L
|
TTI | Thick Film Resistors - SMD 4.75 MOhms 62.5 mW 0402 1% pbFree: Pb-Free Min Qty: 170000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0018 / $0.0019 | Buy Now |
DISTI #
RC0402FR-074M75L
|
Avnet Americas | SMD Chip Resistor, 4.75 MOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-074M75L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0008 | Buy Now |
DISTI #
RC0402FR-074M75L
|
Avnet Abacus | SMD Chip Resistor, 4.75 MOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-074M75L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0402FR-074M75L
RC0402FR-074M75L CAD Models
RC0402FR-074M75L Part Data Attributes:
|
RC0402FR-074M75L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-074M75L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4750000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 4750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-074M75L
This table gives cross-reference parts and alternative options found for RC0402FR-074M75L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-074M75L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS02W8F4754T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402FR-074M75L vs PS02W8F4754T5E |
232270684755 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4750000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-074M75L vs 232270684755 |
CR0402-16W-4754FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4750000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0402FR-074M75L vs CR0402-16W-4754FSNT |
CRCW04024754FRT7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4750000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RC0402FR-074M75L vs CRCW04024754FRT7 |
9C04021A4754FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4750000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RC0402FR-074M75L vs 9C04021A4754FKPF4 |
HQ02WGF4754T4E | Fixed Resistor, 0.0625W, 4750000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402FR-074M75L vs HQ02WGF4754T4E |
HQ02WGF4754T5E | Fixed Resistor, 0.0625W, 4750000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402FR-074M75L vs HQ02WGF4754T5E |
HQ02WGF4754TCE | Fixed Resistor, 0.0625W, 4750000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402FR-074M75L vs HQ02WGF4754TCE |
RC0402FR-074M75P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4750000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-074M75L vs RC0402FR-074M75P |
HQ02WGF4754TEE | Fixed Resistor, 0.0625W, 4750000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402FR-074M75L vs HQ02WGF4754TEE |