Part Details for RC0402FR-075M9L by YAGEO Corporation
Overview of RC0402FR-075M9L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-075M9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0402FR-075M9LCT-ND
|
DigiKey | RES 5.9M OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6500 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
RC0402FR-075M9L
|
Avnet Americas | SMD Chip Resistor, 5.9 MOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-075M9L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0008 | Buy Now |
DISTI #
603-RC0402FR-075M9L
|
Mouser Electronics | Thick Film Resistors - SMD 5.9 MOhms 62.5 mW 0402 1% RoHS: Compliant | 8805 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Res - 0402 1% 5900000 Ohms RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0017 / $0.0022 | Buy Now |
DISTI #
RC0402FR-075M9L
|
Avnet Abacus | SMD Chip Resistor, 5.9 MOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-075M9L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900101304284
|
Chip1Stop | Res Thick Film 0402 5.9MOhm 1% 0.063W(1/16W) 100ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 7890 |
|
$0.0007 / $0.0007 | Buy Now |
Part Details for RC0402FR-075M9L
RC0402FR-075M9L CAD Models
RC0402FR-075M9L Part Data Attributes
|
RC0402FR-075M9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-075M9L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5900000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 5900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-075M9L
This table gives cross-reference parts and alternative options found for RC0402FR-075M9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-075M9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270675905 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5900000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-075M9L vs 232270675905 |
RCS1005F5904ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5900000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RC0402FR-075M9L vs RCS1005F5904ES |
RCS1005F5904CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5900000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RC0402FR-075M9L vs RCS1005F5904CS |
HQ02WGF5904TEE | Fixed Resistor, 0.0625W, 5900000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402FR-075M9L vs HQ02WGF5904TEE |
AR0402FR-075M9 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5900000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-075M9L vs AR0402FR-075M9 |
RC0402FR-075M9P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5900000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-075M9L vs RC0402FR-075M9P |
WR04W5904FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5900000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RC0402FR-075M9L vs WR04W5904FGL |
232270685905L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5900000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-075M9L vs 232270685905L |
RCS1005F5904AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5900000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RC0402FR-075M9L vs RCS1005F5904AS |
CRG0402F5M9 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5900000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | RC0402FR-075M9L vs CRG0402F5M9 |