There are no models available for this part yet.
Overview of RC0402FR-077M32P by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0402FR-077M32P by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-RC0402FR-077M32P-ND
|
DigiKey | RES 7.32M OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0056 | Buy Now | |
DISTI #
RC0402FR-077M32P
|
Avnet Americas | Lead Free Chip Resistor Thick Film 0402 7.32MOhm 1% Paper T/R - Tape and Reel (Alt: RC0402FR-077M32P) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0023 | Buy Now | |
DISTI #
603-RC0402FR-077M32P
|
Mouser Electronics | Thick Film Resistors - SMD 7.32mOhms 1/16W 0402 1% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0020 | Buy Now | ||
Ozdisan Elektronik | RES.(1005) 0402 7.32M Ohms 1% 1/16W 100PPM SMT | 0 |
|
$0.0062 / $0.0081 | RFQ |
CAD Models for RC0402FR-077M32P by YAGEO Corporation
Part Data Attributes for RC0402FR-077M32P by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
7320000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RC0402FR-077M32P
This table gives cross-reference parts and alternative options found for RC0402FR-077M32P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-077M32P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF-K04027M321%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7320000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RC0402FR-077M32P vs CDF-K04027M321%100PPM/KNP10 |
RC0402FR-137M32P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7320000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-077M32P vs RC0402FR-137M32P |
CDF-N04027M321%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7320000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RC0402FR-077M32P vs CDF-N04027M321%100PPM/KNP20 |
CQ02WGF7324TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7320000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0402FR-077M32P vs CQ02WGF7324TCE |
RCG04027M32FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7320000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RC0402FR-077M32P vs RCG04027M32FKED |
232270627325 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 7320000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-077M32P vs 232270627325 |
CDF04027M321%100PPM/KNP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7320000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0502, | Microtech GmbH Electronic | RC0402FR-077M32P vs CDF04027M321%100PPM/KNP |
WR04W7324FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7320000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0402FR-077M32P vs WR04W7324FBL |
232270677325 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7320000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-077M32P vs 232270677325 |
AF0402FR-077M32L | Fixed Resistor, 0.0625W, 7320000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-077M32P vs AF0402FR-077M32L |