There are no models available for this part yet.
Overview of RC0402FR-079R1L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0402FR-079R1L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-RC0402FR-079R1LCT-ND
|
DigiKey | RES 9.1 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9894 In Stock |
|
$0.0027 / $0.1000 | Buy Now | |
DISTI #
RC0402FR-079R1L
|
Avnet Americas | SMD Chip Resistor, 9.1 Ohm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-079R1L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0014 | Buy Now | |
DISTI #
603-RC0402FR-079R1L
|
Mouser Electronics | Thick Film Resistors - SMD 9.1 Ohms 62.5 mW 0402 1% RoHS: Compliant | 9334 |
|
$0.0020 / $0.1000 | Buy Now | |
Future Electronics | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9.1ohm, 50V, 1% +/-Tol RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0012 | Buy Now | ||
DISTI #
43718849
|
Verical | Res Thick Film 0402 9.1 Ohm 1% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Min Qty: 11905 Package Multiple: 1 Date Code: 1910 | Americas - 22800 |
|
$0.0026 | Buy Now | |
DISTI #
RC0402FR-079R1L
|
TTI | Thick Film Resistors - SMD 9.1 Ohms 62.5 mW 0402 1% pbFree: Pb-Free Min Qty: 100000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0034 | Buy Now | |
DISTI #
RC0402FR-079R1L
|
Avnet Abacus | SMD Chip Resistor, 9.1 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-079R1L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S900101245459
|
Chip1Stop | Res Thick Film 0402 9.1Ohm 1% 0.063W(1/16W) 200ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 22800 |
|
$0.0021 / $0.0030 | Buy Now |
CAD Models for RC0402FR-079R1L by YAGEO Corporation
Part Data Attributes for RC0402FR-079R1L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
9.1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RC0402FR-079R1L
This table gives cross-reference parts and alternative options found for RC0402FR-079R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-079R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-139R1L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-079R1L vs RC0402FR-139R1L |
AA0402FR-079R1L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-079R1L vs AA0402FR-079R1L |
AR0402FR-079R1L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-079R1L vs AR0402FR-079R1L |
Related Parts for RC0402FR-079R1L
-
RC0402JR-074K7LFixed Resistors
-
T491X336K035ATFixed Capacitors
-
M80-8531042Headers and Edge Type Connectors
-
LQW2BAS10NJ00LFixed Inductors
-
ULN2803ADWRSmall Signal Bipolar Transistors
-
561KD10Non-linear Resistors
-
PR02000203908JR500Metal Film Resistors
-
HCPL-3180-300Optocoupler
-
CRCW04029R10FNEDMetal Glaze/Thick Film Resistors