Part Details for RC0402FR-13100RL by YAGEO Corporation
Overview of RC0402FR-13100RL by YAGEO Corporation
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-13100RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0402FR-13100RLCT-ND
|
DigiKey | RES 100 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
263513 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
RC0402FR-13100RL
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-13100RL) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0008 | Buy Now |
DISTI #
603-RC0402FR-13100RL
|
Mouser Electronics | Thick Film Resistors - SMD 100 Ohms 62.5 mW 0402 1% RoHS: Compliant | 124932 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_04014739
|
Arrow Electronics | Res Thick Film 0402 100 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks Date Code: 2133 | Europe - 150000 |
|
$0.0015 | Buy Now |
DISTI #
V72:2272_07081869
|
Arrow Electronics | Res Thick Film 0402 100 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1843 Container: Cut Strips | Americas - 281 |
|
$0.0024 / $0.0965 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 100 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0009 / $0.0011 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 100 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0009 / $0.0011 | Buy Now |
DISTI #
59904233
|
Verical | Res Thick Film 0402 100 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 50000 Package Multiple: 50000 Date Code: 2133 | Americas - 150000 |
|
$0.0015 | Buy Now |
DISTI #
77777508
|
Verical | Res Thick Film 0402 100 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 26400 Package Multiple: 100 | Americas - 49900 |
|
$0.0032 | Buy Now |
DISTI #
RC0402FR-13100RL
|
TTI | Thick Film Resistors - SMD 100 Ohms 62.5 mW 0402 1% pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Reel |
Americas - 200000 In Stock |
|
$0.0014 / $0.0014 | Buy Now |
Part Details for RC0402FR-13100RL
RC0402FR-13100RL CAD Models
RC0402FR-13100RL Part Data Attributes:
|
RC0402FR-13100RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-13100RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-13100RL
This table gives cross-reference parts and alternative options found for RC0402FR-13100RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-13100RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS04F1000TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RC0402FR-13100RL vs NRC-AS04F1000TRF |
RC0402FR-13100RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-13100RL vs RC0402FR-13100RP |