Part Details for RC0402FR-1313R7L by YAGEO Corporation
Overview of RC0402FR-1313R7L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-1313R7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0402FR-1313R7L
|
Avnet Abacus | SMD Chip Resistor, 13.7 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-1313R7L) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0402FR-1313R7L
RC0402FR-1313R7L CAD Models
RC0402FR-1313R7L Part Data Attributes
|
RC0402FR-1313R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-1313R7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 13.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-1313R7L
This table gives cross-reference parts and alternative options found for RC0402FR-1313R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-1313R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04X13R7FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RC0402FR-1313R7L vs WR04X13R7FGL |
CR0402-16W-13R7FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0402FR-1313R7L vs CR0402-16W-13R7FT-13 |
MR04X13R7FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RC0402FR-1313R7L vs MR04X13R7FDL |
RK73H1ETTPB13R7F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402FR-1313R7L vs RK73H1ETTPB13R7F |
CRG0402-P-13R7FT | Fixed Resistor, 0.063W, 13.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RC0402FR-1313R7L vs CRG0402-P-13R7FT |
CR-02FPC--13R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402FR-1313R7L vs CR-02FPC--13R7 |
CR-02FLD--13R7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402FR-1313R7L vs CR-02FLD--13R7 |
CRCW040213R7F100RT7-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 13.7ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | RC0402FR-1313R7L vs CRCW040213R7F100RT7-PB |
RMCS0402FT13R7-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RC0402FR-1313R7L vs RMCS0402FT13R7-HP |
MC0402P-13R7-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | RC0402FR-1313R7L vs MC0402P-13R7-FT101W |