There are no models available for this part yet.
Overview of RC0402FR-131R18L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0402FR-131R18L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RC0402FR-131R18L
|
Avnet Abacus | SMD Chip Resistor, 1.18 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-131R18L) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for RC0402FR-131R18L by YAGEO Corporation
Part Data Attributes for RC0402FR-131R18L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 13 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1.18 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RC0402FR-131R18L
This table gives cross-reference parts and alternative options found for RC0402FR-131R18L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-131R18L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-071R18P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.18ohm, 50V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-131R18L vs RC0402FR-071R18P |
CR0402-10W-1R18FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.18ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RC0402FR-131R18L vs CR0402-10W-1R18FPT-13 |
RMCH10-1R18FTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.18ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402FR-131R18L vs RMCH10-1R18FTH |
CR-02FLC--1R18 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.18ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402FR-131R18L vs CR-02FLC--1R18 |
232270671188L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.18ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-131R18L vs 232270671188L |
RM04F1R18CTD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.18ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RC0402FR-131R18L vs RM04F1R18CTD |
CR0402-10W-1R18FPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.18ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RC0402FR-131R18L vs CR0402-10W-1R18FPT |
RC0402FR-131R18P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.18ohm, 50V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-131R18L vs RC0402FR-131R18P |
RMCS0402FG1R18-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.18ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RC0402FR-131R18L vs RMCS0402FG1R18-HP |
RMCS0402FT1R18-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.18ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RC0402FR-131R18L vs RMCS0402FT1R18-HP |