Part Details for RC0402FR-13390KL by YAGEO Corporation
Overview of RC0402FR-13390KL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-13390KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0402FR-13390KLCT-ND
|
DigiKey | RES 390K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
99500 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
RC0402FR-13390KL
|
Avnet Americas | SMD Chip Resistor, 390 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-13390KL) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0008 | Buy Now |
DISTI #
603-RC0402FR-13390KL
|
Mouser Electronics | Thick Film Resistors - SMD 390kOhms 1/16W 0402 1% RoHS: Compliant | 49790 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks | 0 |
|
$0.0006 | Buy Now |
DISTI #
73474535
|
Verical | Res Thick Film 0402 390K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 50000 Package Multiple: 50000 Date Code: 2336 | Americas - 100000 |
|
$0.0017 / $0.0019 | Buy Now |
DISTI #
RC0402FR-13390KL
|
Avnet Abacus | SMD Chip Resistor, 390 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-13390KL) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900105530568
|
Chip1Stop | Surface Mount Resistor | 100000 |
|
$0.0009 / $0.0011 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 390K Ohms 1% 1/16W 100PPM SMT | 0 |
|
$0.0011 / $0.0014 | RFQ |
Part Details for RC0402FR-13390KL
RC0402FR-13390KL CAD Models
RC0402FR-13390KL Part Data Attributes
|
RC0402FR-13390KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-13390KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-13390KL
This table gives cross-reference parts and alternative options found for RC0402FR-13390KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-13390KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR10TR394F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 390000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | RC0402FR-13390KL vs CR10TR394F |
MCSR04X3903FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | RC0402FR-13390KL vs MCSR04X3903FTL |
NRCW04F3903TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RC0402FR-13390KL vs NRCW04F3903TRF |
AR0402FR-07390KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-13390KL vs AR0402FR-07390KL |
RMSW10K394FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402FR-13390KL vs RMSW10K394FB |
RC0402FR-07390KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-13390KL vs RC0402FR-07390KL |
TFP0402R3903FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RC0402FR-13390KL vs TFP0402R3903FA-T10 |
WCR0402-390KFI | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 390000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | RC0402FR-13390KL vs WCR0402-390KFI |
SR0402FR-13390KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-13390KL vs SR0402FR-13390KL |
WR04X3903FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | RC0402FR-13390KL vs WR04X3903FGR |