Part Details for RC0402FR-135M49L by YAGEO Corporation
Overview of RC0402FR-135M49L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-135M49L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0402FR-135M49L
|
Avnet Abacus | SMD Chip Resistor, 5.49 MOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-135M49L) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0402FR-135M49L
RC0402FR-135M49L CAD Models
RC0402FR-135M49L Part Data Attributes
|
RC0402FR-135M49L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-135M49L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 5490000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-135M49L
This table gives cross-reference parts and alternative options found for RC0402FR-135M49L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-135M49L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF-K04025M491%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5490000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RC0402FR-135M49L vs CDF-K04025M491%100PPM/KNP20 |
CDF04025M491%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5490000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RC0402FR-135M49L vs CDF04025M491%100PPM/KNP20 |
HP02WAF5494TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5490000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0402FR-135M49L vs HP02WAF5494TCE |
232270675495L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-135M49L vs 232270675495L |
RC0402FR-075M49L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-135M49L vs RC0402FR-075M49L |
9C04021A5494FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RC0402FR-135M49L vs 9C04021A5494FKPF4 |
AR0402FR-075M49L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0402FR-135M49L vs AR0402FR-075M49L |
RC0402FR-7D5M49L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0402FR-135M49L vs RC0402FR-7D5M49L |
HQ02WGF5494T5E | Fixed Resistor, 0.0625W, 5490000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402FR-135M49L vs HQ02WGF5494T5E |
AF0402FR-075M49L | Fixed Resistor, 0.0625W, 5490000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-135M49L vs AF0402FR-075M49L |