Part Details for RC0402FR-135R76L by YAGEO Corporation
Overview of RC0402FR-135R76L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-135R76L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0402FR-135R76L
|
Avnet Abacus | SMD Chip Resistor, 5.76 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-135R76L) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0402FR-135R76L
RC0402FR-135R76L CAD Models
RC0402FR-135R76L Part Data Attributes
|
RC0402FR-135R76L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-135R76L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.76ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 5.76 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-135R76L
This table gives cross-reference parts and alternative options found for RC0402FR-135R76L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-135R76L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-10W-5R76FPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.76ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RC0402FR-135R76L vs CR0402-10W-5R76FPT |
CR-02FPD--5R76 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.76ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402FR-135R76L vs CR-02FPD--5R76 |
232270625768 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 200ppm, 5.76ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-135R76L vs 232270625768 |
RC0402FR-135R76P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.76ohm, 50V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-135R76L vs RC0402FR-135R76P |
9C04021A5R76FLAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.76ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RC0402FR-135R76L vs 9C04021A5R76FLAF3 |
HPCR0402-R-5R76FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.76ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RC0402FR-135R76L vs HPCR0402-R-5R76FT |
RMCS0402FT5R76-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.76ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RC0402FR-135R76L vs RMCS0402FT5R76-HP |
RC0402F5R76-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.76ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RC0402FR-135R76L vs RC0402F5R76-07-RG70 |
RK73H1ELTPB5R76F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.76ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402FR-135R76L vs RK73H1ELTPB5R76F |
RK73H1ELTPS5R76F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.76ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402FR-135R76L vs RK73H1ELTPS5R76F |