Part Details for RC0402FR-7D41K2L by YAGEO Corporation
Overview of RC0402FR-7D41K2L by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-7D41K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0402FR-7D41K2L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0402 41.2kOhm 1% Paper T/R - Tape and Reel (Alt: RC0402FR-7D41K2L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RC0402FR-7D41K2L
|
Mouser Electronics | Thick Film Resistors - SMD 41.2kOhms 1/16W 0402 1% RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0006 | Buy Now |
Part Details for RC0402FR-7D41K2L
RC0402FR-7D41K2L CAD Models
RC0402FR-7D41K2L Part Data Attributes
|
RC0402FR-7D41K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-7D41K2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 41200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 41200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-7D41K2L
This table gives cross-reference parts and alternative options found for RC0402FR-7D41K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-7D41K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-0741K2P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 41200ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-7D41K2L vs RC0402FR-0741K2P |
ERJ2RKF4122X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 41200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | RC0402FR-7D41K2L vs ERJ2RKF4122X |
RC0402FR-1341K2L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 41200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-7D41K2L vs RC0402FR-1341K2L |
RC1005F4122CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 41200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC0402FR-7D41K2L vs RC1005F4122CS |
AF0402FR-0741K2L | Fixed Resistor, 0.0625W, 41200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-7D41K2L vs AF0402FR-0741K2L |
NRC-AS04F4122TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 41200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RC0402FR-7D41K2L vs NRC-AS04F4122TRF |
RCA040241K2FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 41200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RC0402FR-7D41K2L vs RCA040241K2FKED |
CRCW040241K2FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 41200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0402FR-7D41K2L vs CRCW040241K2FKED |
RC0402FR-0741K2L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 41200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-7D41K2L vs RC0402FR-0741K2L |
RCS1005F4122CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 41200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RC0402FR-7D41K2L vs RCS1005F4122CS |