Part Details for RC0402J180CS by Samsung Electro-Mechanics
Overview of RC0402J180CS by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402J180CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0402J180CS-ND
|
DigiKey | RES 18 OHM 5% 1/32W 01005 Min Qty: 2000000 Lead time: 47 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0221 | Buy Now |
DISTI #
RC0402J180CS
|
Avnet Americas | RESISTOR, 01005, 18OHM, 0.031W, 1/32W, 300PPM, 5% - Tape and Reel (Alt: RC0402J180CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0288 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 20000 | 0 |
|
$0.0216 | Buy Now |
DISTI #
RC0402J180CS
|
Avnet Americas | RESISTOR, 01005, 18OHM, 0.031W, 1/32W, 300PPM, 5% - Tape and Reel (Alt: RC0402J180CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0288 | Buy Now |
Part Details for RC0402J180CS
RC0402J180CS CAD Models
RC0402J180CS Part Data Attributes:
|
RC0402J180CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC0402J180CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 18ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 15 V |
Alternate Parts for RC0402J180CS
This table gives cross-reference parts and alternative options found for RC0402J180CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402J180CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR004QLP180 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 18ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | ROHM Semiconductor | RC0402J180CS vs MCR004QLP180 |
CR-E5JLF---18R | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 18ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Viking Tech Corp | RC0402J180CS vs CR-E5JLF---18R |
ERJXGNJ180Y | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 18ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RC0402J180CS vs ERJXGNJ180Y |
CR01005-32W-180JPT | Fixed Resistor, 0.03W, 18ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | VENKEL LTD | RC0402J180CS vs CR01005-32W-180JPT |
RM01J180CTD | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 18ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Cal-Chip Electronics | RC0402J180CS vs RM01J180CTD |
CR01005-32W-180JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 18ohm, 15V, 5% +/-Tol, -300,300ppm/Cel, 01005, | VENKEL LTD | RC0402J180CS vs CR01005-32W-180JPT-13 |