Part Details for RC0402JR-070R by YAGEO Corporation
Overview of RC0402JR-070R by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402JR-070R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 230000 |
|
RFQ | ||
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 0.0625 W, 5 %, 0 ohm, SURFACE MOUNT, 0402 | 77214 |
|
$0.0011 / $0.0056 | Buy Now |
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 0.0625 W, 5 %, 0 ohm, SURFACE MOUNT, 0402 | 311 |
|
$0.0056 | Buy Now |
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 0.0625 W, 5 %, 0 ohm, SURFACE MOUNT, 0402 | 184000 |
|
$0.0014 / $0.0105 | Buy Now |
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 0.0625 W, 5 %, 0 ohm, SURFACE MOUNT, 0402 | 44362 |
|
$0.0021 / $0.0105 | Buy Now |
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 0.0625 W, 5 %, 0 ohm, SURFACE MOUNT, 0402 | 6960 |
|
$0.0035 / $0.0105 | Buy Now |
DISTI #
RC0402JR-070R
|
TME | Resistor: thick film, SMD, 0402, 0Ω, 62.5mW, ±5%, -55÷155°C Min Qty: 100 | 297700 |
|
$0.0005 / $0.0086 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9700 |
|
RFQ |
Part Details for RC0402JR-070R
RC0402JR-070R CAD Models
RC0402JR-070R Part Data Attributes
|
RC0402JR-070R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402JR-070R
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED CURRENT: 1A | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RC0402JR-070R
This table gives cross-reference parts and alternative options found for RC0402JR-070R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402JR-070R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF0402ZT0R00 | Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RC0402JR-070R vs RMEF0402ZT0R00 |
CR200000F | Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RC0402JR-070R vs CR200000F |
AC0402JR-130RL | Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402JR-070R vs AC0402JR-130RL |
RTT020000FTH | Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | Ralec | RC0402JR-070R vs RTT020000FTH |
CRCW04020000Z0EDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RC0402JR-070R vs CRCW04020000Z0EDC |
CPW10-000-JN | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RC0402JR-070R vs CPW10-000-JN |
CPW10-0000-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RC0402JR-070R vs CPW10-0000-FY |
CR0402AJ/-000GAS | Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | Bourns Inc | RC0402JR-070R vs CR0402AJ/-000GAS |
RTT02000JTH | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 5% +/-Tol, Surface Mount, 0402, CHIP, HALOGEN AND LEAD FREE | Ralec | RC0402JR-070R vs RTT02000JTH |