There are no models available for this part yet.
Overview of RC0402JR-07100RP by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0402JR-07100RP by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AK1735
|
Newark | Res, 100R, 5%, 0.0625W, Thick Film, 0402, Resistance:100Ohm, Resistance Tolerance:± 5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo RC0402JR-07100RP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8929 |
|
$0.0030 | Buy Now | |
DISTI #
49AK1736
|
Newark | Res, 100R, 5%, 0.0625W, Thick Film, 0402, Resistance:100Ohm, Resistance Tolerance:± 5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo RC0402JR-07100RP RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now | |
DISTI #
YAG1280CT-ND
|
DigiKey | RES 100 OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
52154 In Stock |
|
$0.0021 / $0.1000 | Buy Now | |
DISTI #
49AK1735
|
Avnet Americas | Res General Purpose Thick Film 0402 100 Ohm 5% 1/16W ?100ppm/?C Molded SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 49AK1735) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 8929 Partner Stock |
|
$0.0050 / $0.1040 | Buy Now | |
DISTI #
RC0402JR-07100RP
|
Avnet Americas | Res General Purpose Thick Film 0402 100 Ohm 5% 1/16W ?100ppm/?C Molded SMD Paper T/R - Tape and Reel (Alt: RC0402JR-07100RP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now | |
DISTI #
603-RC0402JR-07100RP
|
Mouser Electronics | Thick Film Resistors - SMD 100 Ohms 62.5 mW 0402 5% RoHS: Compliant | 46060 |
|
$0.0020 / $0.1000 | Buy Now | |
Future Electronics | 0402 100 Ohms 5% Thick Film Surface Mount Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 20000Reel |
|
$0.0018 / $0.0021 | Buy Now | ||
DISTI #
RC0402JR-07100RP
|
TTI | Thick Film Resistors - SMD 100 Ohms 62.5 mW 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0019 | Buy Now | |
DISTI #
C1S900101376801
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 80 |
|
$0.0062 | Buy Now | |
Ozdisan Elektronik | RES.(1005) 0402 100 Ohms 5% 1/16W 100PPM SMT | 0 |
|
$0.0021 / $0.0027 | RFQ |
CAD Models for RC0402JR-07100RP by YAGEO Corporation
Part Data Attributes for RC0402JR-07100RP by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks, 5 Days
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for RC0402JR-07100RP
This table gives cross-reference parts and alternative options found for RC0402JR-07100RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402JR-07100RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402JR-07100RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402JR-07100RP vs RC0402JR-07100RL |
RC1005J101CS | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 100ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RC0402JR-07100RP vs RC1005J101CS |
RMCS0402JT100R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0402JR-07100RP vs RMCS0402JT100R |
RCS1005J101CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RC0402JR-07100RP vs RCS1005J101CS |
AR0402JR-07100RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0402JR-07100RP vs AR0402JR-07100RL |
NRC-AS04J101TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | RC0402JR-07100RP vs NRC-AS04J101TRF |
RC0402JR-13100RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402JR-07100RP vs RC0402JR-13100RL |
RC0402JR-10100RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402JR-07100RP vs RC0402JR-10100RL |
AF0402JR-07100RL | Fixed Resistor, 0.0625W, 100ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402JR-07100RP vs AF0402JR-07100RL |
Related Parts for RC0402JR-07100RP
-
RC1206FR-07180RLFixed Resistors
-
CL05B104KP5NNNCFixed Capacitors
-
SSW-136-01-G-DHeaders and Edge Type Connectors
-
1SS400T1GRectifier Diodes
-
SRF4532-110YFixed Inductors
-
DMG2305UX-13Power Field-Effect Transistors
-
ACM70V-701-2PL-TL00Data Line Filters
-
SMBJ9.0CATransient Suppressors
-
2N7002-7-FSmall Signal Field-Effect Transistors