Part Details for RC0402JR-0715RL by KOA Speer Electronics Inc
Overview of RC0402JR-0715RL by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402JR-0715RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.0625 W, 5 %, 100 ppm, 15 ohm, SURFACE MOUNT, 0402 | 9950 |
|
$0.0030 / $0.0160 | Buy Now |