Part Details for RC0402JR-0751RL by YAGEO Corporation
Results Overview of RC0402JR-0751RL by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0402JR-0751RL Information
RC0402JR-0751RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0402JR-0751RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK6971
|
Newark | Res, 51R, 5%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402JR-0751RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
68R0021
|
Newark | Res, Thick Film, 51R, 5%, 0.0625W, 0402, Resistance:51Ohm, Resistance Tolerance:± 5%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo RC0402JR-0751RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2182 |
|
$0.0040 / $0.0450 | Buy Now |
DISTI #
RC0402JR-0751RL
|
Avnet Americas | SMD Chip Resistor, 51 ohm, ? 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402JR-0751RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0007 / $0.0008 | Buy Now |
DISTI #
68R0021
|
Avnet Americas | SMD Chip Resistor, 51 ohm, ? 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 68R0021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0050 | Buy Now |
|
Bristol Electronics | 15310 |
|
RFQ | ||
|
Bristol Electronics | 8988 |
|
RFQ | ||
DISTI #
RC0402JR-0751RL
|
TME | Resistor: thick film, SMD, 0402, 51Ω, 62.5mW, ±5%, -55÷155°C Min Qty: 100 | 4798 |
|
$0.0020 / $0.0047 | Buy Now |
|
Ameya Holding Limited | RC Series 0402 0.063 W 51 Ohms ±5% ±100 ppm/°C SMT Thick Film Chip Resistor | 100000 |
|
Buy Now RFQ | |
DISTI #
WRC33804
|
Rutronik | RC0402 51R 5% 0,063W TK100 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 130000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0006 / $0.0007 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4509 |
|
RFQ |
Part Details for RC0402JR-0751RL
RC0402JR-0751RL CAD Models
RC0402JR-0751RL Part Data Attributes
|
RC0402JR-0751RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402JR-0751RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402JR-0751RL
This table gives cross-reference parts and alternative options found for RC0402JR-0751RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402JR-0751RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0402JR-1051RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-0751RL vs RC0402JR-1051RL |
RC0402JR-0751RP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-0751RL vs RC0402JR-0751RP |
NRC-AS04J510TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 51ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | RC0402JR-0751RL vs NRC-AS04J510TRF |
RMCS0402JT51R0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 51ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402JR-0751RL vs RMCS0402JT51R0 |
RC0402JR-1351RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-0751RL vs RC0402JR-1351RL |
RC1005J510CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 51ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-0751RL vs RC1005J510CS |
RC0402JR-0751RL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC0402JR-0751RL is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, RC0402JR-0751RL is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of RC0402JR-0751RL is level 3, which means it can withstand up to 168 hours of exposure to moisture.
-
Yes, RC0402JR-0751RL is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and inductance.
-
The operating temperature range of RC0402JR-0751RL is -55°C to 125°C.