There are no models available for this part yet.
Overview of RC0402JR-0762KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0402JR-0762KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AK3863
|
Newark | Res, 62K, 5%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402JR-0762KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 12675 |
|
$0.0060 / $0.0110 | Buy Now | |
DISTI #
311-62KJRCT-ND
|
DigiKey | RES 62K OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
187770 In Stock |
|
$0.0012 / $0.1000 | Buy Now | |
DISTI #
RC0402JR-0762KL
|
Avnet Americas | SMD Chip Resistor, 62 kOhm, ? 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402JR-0762KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0007 | Buy Now | |
DISTI #
603-RC0402JR-0762KL
|
Mouser Electronics | Thick Film Resistors - SMD 62 kOhms 62.5 mW 0402 5% RoHS: Compliant | 40252 |
|
$0.0020 / $0.1000 | Buy Now | |
Future Electronics | RC Series 0402 0.063 W 62 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 30000Reel |
|
$0.0006 / $0.0008 | Buy Now | ||
Bristol Electronics | 8344 |
|
RFQ | ||||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.0625 W, 5 %, 100 ppm, 62000 ohm, SURFACE MOUNT, 0402 | 19400 |
|
$0.0021 / $0.0056 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.0625 W, 5 %, 100 ppm, 62000 ohm, SURFACE MOUNT, 0402 | 6675 |
|
$0.0020 / $0.0060 | Buy Now | ||
DISTI #
RC0402JR-0762KL
|
TTI | Thick Film Resistors - SMD 62 kOhms 62.5 mW 0402 5% pbFree: Pb-Free Min Qty: 200000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0016 | Buy Now | |
DISTI #
RC0402JR-0762KL
|
Avnet Abacus | SMD Chip Resistor, 62 kOhm, � 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402JR-0762KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for RC0402JR-0762KL by YAGEO Corporation
Part Data Attributes for RC0402JR-0762KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
62000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for RC0402JR-0762KL
This table gives cross-reference parts and alternative options found for RC0402JR-0762KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402JR-0762KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS1005J623CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 62000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RC0402JR-0762KL vs RCS1005J623CS |
RC0402JR-0762KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 62000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402JR-0762KL vs RC0402JR-0762KP |
NRC-AS04J623TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 62000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | RC0402JR-0762KL vs NRC-AS04J623TRF |
RC1005J623CS | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 62000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RC0402JR-0762KL vs RC1005J623CS |