Part Details for RC0402JR-1022KL by YAGEO Corporation
Overview of RC0402JR-1022KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402JR-1022KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0402JR-1022KLCT-ND
|
DigiKey | RES 22K OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40000 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
RC0402JR-1022KL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0402 22kOhm 5% Paper T/R - Tape and Reel (Alt: RC0402JR-1022KL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0007 | Buy Now |
DISTI #
603-RC0402JR-1022KL
|
Mouser Electronics | Thick Film Resistors - SMD 22kOhms 1/16W 0402 5% RoHS: Compliant | 46690 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.0005 | Buy Now |
DISTI #
RC0402JR-1022KL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0402 22kOhm 5% Paper T/R - Tape and Reel (Alt: RC0402JR-1022KL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0007 | Buy Now |
DISTI #
RC0402JR-1022KL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0402 22kOhm 5% Paper T/R - Tape and Reel (Alt: RC0402JR-1022KL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0007 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 22K Ohms 5% 1/16W 100PPM SMT | 0 |
|
$0.0008 / $0.0011 | RFQ |
Part Details for RC0402JR-1022KL
RC0402JR-1022KL CAD Models
RC0402JR-1022KL Part Data Attributes:
|
RC0402JR-1022KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402JR-1022KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402JR-1022KL
This table gives cross-reference parts and alternative options found for RC0402JR-1022KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402JR-1022KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402JR-0722KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22000ohm, 50V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402JR-1022KL vs RC0402JR-0722KP |
HQ02WGJ0223T5E | Fixed Resistor, 0.0625W, 22000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402JR-1022KL vs HQ02WGJ0223T5E |
HQ02WGJ0223TEE | Fixed Resistor, 0.0625W, 22000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402JR-1022KL vs HQ02WGJ0223TEE |
HQ02WGJ0223T4E | Fixed Resistor, 0.0625W, 22000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402JR-1022KL vs HQ02WGJ0223T4E |
RCS1005J223CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RC0402JR-1022KL vs RCS1005J223CS |