Part Details for RC0402JR-136R2L by YAGEO Corporation
Overview of RC0402JR-136R2L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402JR-136R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0402JR-136R2L-ND
|
DigiKey | RES 6.2 OHM 5% 1/16W 0402 Min Qty: 50000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0023 | Buy Now |
DISTI #
RC0402JR-136R2L
|
Avnet Americas | SMD Chip Resistor, 6.2 Ohm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402JR-136R2L) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 | Buy Now |
DISTI #
603-RC0402JR-136R2L
|
Mouser Electronics | Thick Film Resistors - SMD 6.2Ohms 1/16W 0402 5% RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks | 0 |
|
$0.0009 | Buy Now |
DISTI #
RC0402JR-136R2L
|
Avnet Abacus | SMD Chip Resistor, 6.2 Ohm, � 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402JR-136R2L) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 6.2 Ohms 5% 1/16W 200PPM SMT | 0 |
|
$0.0010 / $0.0014 | RFQ |
Part Details for RC0402JR-136R2L
RC0402JR-136R2L CAD Models
RC0402JR-136R2L Part Data Attributes
|
RC0402JR-136R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402JR-136R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 6.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402JR-136R2L
This table gives cross-reference parts and alternative options found for RC0402JR-136R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402JR-136R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02JLF---6R2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402JR-136R2L vs CR-02JLF---6R2 |
CRCW04022006R25%RF4 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6.2ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Vishay Intertechnologies | RC0402JR-136R2L vs CRCW04022006R25%RF4 |
RC0402JR-136R2P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.2ohm, 50V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402JR-136R2L vs RC0402JR-136R2P |
RC0402JR-7W6R2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402JR-136R2L vs RC0402JR-7W6R2L |
CQ02WGJ062JTCE | Fixed Resistor, 0.0625W, 6.2ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402JR-136R2L vs CQ02WGJ062JTCE |
NQ02WGJ062JTCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0402JR-136R2L vs NQ02WGJ062JTCE |
232270587628L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402JR-136R2L vs 232270587628L |
RK73B1ELTPS6R2J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6.2ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402JR-136R2L vs RK73B1ELTPS6R2J |
SG73P1ELTP6R2J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.2ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402JR-136R2L vs SG73P1ELTP6R2J |
CR-02JPD---6R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402JR-136R2L vs CR-02JPD---6R2 |