Part Details for RC0402JR-7W3K6L by YAGEO Corporation
Overview of RC0402JR-7W3K6L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402JR-7W3K6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0402JR-7W3K6L-ND
|
DigiKey | RES 3.6K OHM 5% 1/8W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0031 | Buy Now |
DISTI #
RC0402JR-7W3K6L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0402 3.6kOhm 5% Paper T/R - Tape and Reel (Alt: RC0402JR-7W3K6L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 | Buy Now |
DISTI #
603-RC0402JR-7W3K6L
|
Mouser Electronics | Thick Film Resistors - SMD 3.6kOhms 1/16W 0402 5% RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0009 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 3.6K Ohms 5% 1/8W 200PPM SMT | 0 |
|
$0.0010 / $0.0014 | RFQ |
Part Details for RC0402JR-7W3K6L
RC0402JR-7W3K6L CAD Models
RC0402JR-7W3K6L Part Data Attributes
|
RC0402JR-7W3K6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402JR-7W3K6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402JR-7W3K6L
This table gives cross-reference parts and alternative options found for RC0402JR-7W3K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402JR-7W3K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ2GEJ362Y | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RC0402JR-7W3K6L vs ERJ2GEJ362Y |
RK73B1ETTPB362J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402JR-7W3K6L vs RK73B1ETTPB362J |
CRCW04022003K65%RF4 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Vishay Intertechnologies | RC0402JR-7W3K6L vs CRCW04022003K65%RF4 |
RM73B1ETP362J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RC0402JR-7W3K6L vs RM73B1ETP362J |
MC0402-362-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RC0402JR-7W3K6L vs MC0402-362-JBW |
CRCW0402362J200RT7-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 3600ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | RC0402JR-7W3K6L vs CRCW0402362J200RT7-E3 |
CR10362JC | Fixed Resistor, 0.063W, 3600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Hokuriku Electric Industry Co Ltd | RC0402JR-7W3K6L vs CR10362JC |
RK73B1ETTPS362J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402JR-7W3K6L vs RK73B1ETTPS362J |
SG73P1ELBK362J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402JR-7W3K6L vs SG73P1ELBK362J |
TSR16GTJ362V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | RC0402JR-7W3K6L vs TSR16GTJ362V |