Part Details for RC05GF102J by Rockwell Automation / Allen-Bradley
Overview of RC05GF102J by Rockwell Automation / Allen-Bradley
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC05GF102J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RES,CARBON COMP,1/8 WATT,1.0k OHM,5% | 1011 |
|
$0.8750 / $2.5000 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/8 WATT,1.0k OHM,5% | 40 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/8 WATT,1.0k OHM,5% | 50 |
|
$1.3500 / $3.6000 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/8 WATT,1.0k OHM,5% | 152 |
|
$1.2500 / $2.5000 | Buy Now |
Part Details for RC05GF102J
RC05GF102J CAD Models
RC05GF102J Part Data Attributes
|
RC05GF102J
Rockwell Automation / Allen-Bradley
Buy Now
Datasheet
|
Compare Parts:
RC05GF102J
Rockwell Automation / Allen-Bradley
Fixed Resistor, Carbon Composition, 0.125W, 1000ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN-BRADLEY CO INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Construction | Tubular | |
Lead Diameter | 0.38 mm | |
Lead Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Package Diameter | 1.57 mm | |
Package Length | 3.68 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-11 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 5% |