There are no models available for this part yet.
Overview of RC0603BR-07178RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0603BR-07178RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-RC0603BR-07178RL-ND
|
DigiKey | RES 178 OHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0326 | Buy Now | |
DISTI #
RC0603BR-07178RL
|
Avnet Americas | Resistor Thick Film 178Ohm 0.1% 0603 2-Pin Paper T/R - Tape and Reel (Alt: RC0603BR-07178RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0240 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0184 | Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 178 Ohms 0.1% 1/10W 100PPM SMT | 0 |
|
$0.0338 / $0.0412 | RFQ |
CAD Models for RC0603BR-07178RL by YAGEO Corporation
Part Data Attributes for RC0603BR-07178RL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
178 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for RC0603BR-07178RL
This table gives cross-reference parts and alternative options found for RC0603BR-07178RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603BR-07178RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603BR-10178RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603BR-07178RL vs RC0603BR-10178RL |
RTT031780BP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603BR-07178RL vs RTT031780BP3 |
RM06BTN1780 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RC0603BR-07178RL vs RM06BTN1780 |
RTT031780BP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603BR-07178RL vs RTT031780BP2 |
CR-03BLF--178R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603BR-07178RL vs CR-03BLF--178R |
SF06H1780BGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603BR-07178RL vs SF06H1780BGL |
CR0603T100X178R+/-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RC0603BR-07178RL vs CR0603T100X178R+/-0.1% |
RGC0603BTD178R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RC0603BR-07178RL vs RGC0603BTD178R |
SF06H1780BTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603BR-07178RL vs SF06H1780BTL |
SF06H1780BBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603BR-07178RL vs SF06H1780BBL |