Part Details for RC0603BR-071KL by YAGEO Corporation
Overview of RC0603BR-071KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603BR-071KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0603BR-071KLCT-ND
|
DigiKey | RES 1K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9405 In Stock |
|
$0.0232 / $0.2100 | Buy Now |
DISTI #
RC0603BR-071KL
|
Avnet Americas | Resistor Thick Film 1kOhm 0.1% 0603 2-Pin Paper T/R - Tape and Reel (Alt: RC0603BR-071KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0240 | Buy Now |
DISTI #
603-RC0603BR-071KL
|
Mouser Electronics | Thick Film Resistors - SMD | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0184 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 1K Ohms 0.1% 1/10W 100PPM SMT | 0 |
|
$0.0338 / $0.0412 | RFQ |
Part Details for RC0603BR-071KL
RC0603BR-071KL CAD Models
RC0603BR-071KL Part Data Attributes
|
RC0603BR-071KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603BR-071KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603BR-071KL
This table gives cross-reference parts and alternative options found for RC0603BR-071KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603BR-071KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT031001BBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603BR-071KL vs RTT031001BBA |
CR-03BL6----1K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603BR-071KL vs CR-03BL6----1K |
CR-03BLB----1K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603BR-071KL vs CR-03BLB----1K |
SF06H1001BGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603BR-071KL vs SF06H1001BGL |
RC0603BR-131KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603BR-071KL vs RC0603BR-131KL |
CR0603TT100X1K+/-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RC0603BR-071KL vs CR0603TT100X1K+/-0.1% |
CR0603T100X1K+/-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RC0603BR-071KL vs CR0603T100X1K+/-0.1% |
RTT031001BP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603BR-071KL vs RTT031001BP3 |
RM06BTN1001 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RC0603BR-071KL vs RM06BTN1001 |
RGC0603BTD1K00 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RC0603BR-071KL vs RGC0603BTD1K00 |