Part Details for RC0603BR-072M2L by YAGEO Corporation
Overview of RC0603BR-072M2L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603BR-072M2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0603BR-072M2LCT-ND
|
DigiKey | RES 2.2 MOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9200 In Stock |
|
$0.0232 / $0.2100 | Buy Now |
DISTI #
RC0603BR-072M2L
|
Avnet Americas | Resistor Thick Film 0603 2.2M Ohm ±0.1% 1/10W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RC0603BR-072M2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0212 | Buy Now |
DISTI #
80-RC0603BR-072M2L
|
Mouser Electronics | Thick Film Resistors - SMD 2.2 Mohms 0.1W 0.1% 0603 1608 RoHS: Compliant | 0 |
|
$0.0230 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0184 | Buy Now |