Part Details for RC0603DR-07127RL by YAGEO Corporation
Overview of RC0603DR-07127RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603DR-07127RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0603DR-07127RL-ND
|
DigiKey | RES 127 OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0089 | Buy Now |
DISTI #
RC0603DR-07127RL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0603 127Ohm 0.5% Paper T/R - Tape and Reel (Alt: RC0603DR-07127RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 | Buy Now |
DISTI #
603-RC0603DR-07127RL
|
Mouser Electronics | Thick Film Resistors - SMD 127Ohms 1/10W 0603 0.5% RoHS: Compliant | 0 |
|
$0.0060 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0034 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 127 Ohms 0.5% 1/10W 100PPM SMT | 0 |
|
$0.0050 / $0.0065 | RFQ |
Part Details for RC0603DR-07127RL
RC0603DR-07127RL CAD Models
RC0603DR-07127RL Part Data Attributes
|
RC0603DR-07127RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603DR-07127RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 127 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603DR-07127RL
This table gives cross-reference parts and alternative options found for RC0603DR-07127RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603DR-07127RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JTBK1270D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603DR-07127RL vs RK73H1JTBK1270D |
RMF06DT1270 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RC0603DR-07127RL vs RMF06DT1270 |
NRC-AS06D1270TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RC0603DR-07127RL vs NRC-AS06D1270TRQYF |
AC0603DR-10127RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603DR-07127RL vs AC0603DR-10127RL |
CDP0603127R0.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603DR-07127RL vs CDP0603127R0.5%100PPM/KKP5 |
CR0603-10W-1270DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RC0603DR-07127RL vs CR0603-10W-1270DPT-13 |
CDP0603127R0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603DR-07127RL vs CDP0603127R0.5%100PPM/KKS |
CDF0603127R0.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603DR-07127RL vs CDF0603127R0.5%100PPM/KNS |
CR-03DLA--127R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603DR-07127RL vs CR-03DLA--127R |
CR161270D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC0603DR-07127RL vs CR161270D |