Part Details for RC0603DR-0714R3L by YAGEO Corporation
Overview of RC0603DR-0714R3L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603DR-0714R3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 14.3 Ohms 0.5% 1/10W 100PPM SMT | 0 |
|
$0.0050 / $0.0065 | RFQ |
Part Details for RC0603DR-0714R3L
RC0603DR-0714R3L CAD Models
RC0603DR-0714R3L Part Data Attributes
|
RC0603DR-0714R3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603DR-0714R3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 14.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603DR-0714R3L
This table gives cross-reference parts and alternative options found for RC0603DR-0714R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603DR-0714R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03DL7--14R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603DR-0714R3L vs CR-03DL7--14R3 |
CR-03DLF--14R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603DR-0714R3L vs CR-03DLF--14R3 |
RTT0314R3DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603DR-0714R3L vs RTT0314R3DP2 |
BCTS000603-14R3DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RC0603DR-0714R3L vs BCTS000603-14R3DTP |
CDP060314R30.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603DR-0714R3L vs CDP060314R30.5%100PPM/KKS |
ADF060314R30.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603DR-0714R3L vs ADF060314R30.5%100PPM/KKP10 |
RK73H1JLTDD14R3D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603DR-0714R3L vs RK73H1JLTDD14R3D |
CDP060314R30.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603DR-0714R3L vs CDP060314R30.5%100PPM/KNP10 |
CR16-14R3-DL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | RC0603DR-0714R3L vs CR16-14R3-DL |
CRCW060314R3D100RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RC0603DR-0714R3L vs CRCW060314R3D100RT6 |