Part Details for RC0603DR-07150KL by YAGEO Corporation
Overview of RC0603DR-07150KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603DR-07150KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0603DR-07150KL-ND
|
DigiKey | RES 150K OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0089 | Buy Now |
DISTI #
RC0603DR-07150KL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0603 150kOhm 0.5% Paper T/R - Tape and Reel (Alt: RC0603DR-07150KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 | Buy Now |
DISTI #
603-RC0603DR-07150KL
|
Mouser Electronics | Thick Film Resistors - SMD 150kOhms 1/10W 0603 0.5% RoHS: Compliant | 0 |
|
$0.0070 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0034 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 150K Ohms 0.5% 1/10W 100PPM SMT | 0 |
|
$0.0050 / $0.0065 | RFQ |
Part Details for RC0603DR-07150KL
RC0603DR-07150KL CAD Models
RC0603DR-07150KL Part Data Attributes
|
RC0603DR-07150KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603DR-07150KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603DR-07150KL
This table gives cross-reference parts and alternative options found for RC0603DR-07150KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603DR-07150KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JTTD1503D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603DR-07150KL vs RK73H1JTTD1503D |
RTT031503DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603DR-07150KL vs RTT031503DP4 |
AC0603DR-13150KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603DR-07150KL vs AC0603DR-13150KL |
CDP0603150K0.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603DR-07150KL vs CDP0603150K0.5%100PPM/KNP10 |
CRCW0603-P10015030.5%RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RC0603DR-07150KL vs CRCW0603-P10015030.5%RT1 |
0603WAD1503T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0603DR-07150KL vs 0603WAD1503T5E |
RMCS0603DT150K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0603DR-07150KL vs RMCS0603DT150K |
AC0603DR-07150KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603DR-07150KL vs AC0603DR-07150KL |
RK73H1JLTP1503D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603DR-07150KL vs RK73H1JLTP1503D |
CDF0603150K0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603DR-07150KL vs CDF0603150K0.5%100PPM/KKS |