Part Details for RC0603DR-0742R2L by YAGEO Corporation
Overview of RC0603DR-0742R2L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603DR-0742R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 42.2 Ohms 0.5% 1/10W 100PPM SMT | 0 |
|
$0.0050 / $0.0065 | RFQ |
Part Details for RC0603DR-0742R2L
RC0603DR-0742R2L CAD Models
RC0603DR-0742R2L Part Data Attributes
|
RC0603DR-0742R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603DR-0742R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 42.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603DR-0742R2L
This table gives cross-reference parts and alternative options found for RC0603DR-0742R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603DR-0742R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0603DR-1042R2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603DR-0742R2L vs AC0603DR-1042R2L |
ADF060342R20.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603DR-0742R2L vs ADF060342R20.5%100PPM/KKP20 |
CR0603T100X42.2R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | RC0603DR-0742R2L vs CR0603T100X42.2R+-0.5% |
CR-03DL6--42R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603DR-0742R2L vs CR-03DL6--42R2 |
RC0603DR-1342R2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603DR-0742R2L vs RC0603DR-1342R2L |
RGC0603DTD42R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0603DR-0742R2L vs RGC0603DTD42R2 |
RC0603DR-0742R2P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603DR-0742R2L vs RC0603DR-0742R2P |
CR-03DLA--42R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603DR-0742R2L vs CR-03DLA--42R2 |
SF06H42R2DBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603DR-0742R2L vs SF06H42R2DBL |
ERJS03D42R2V | Fixed Resistor, | Panasonic Electronic Components | RC0603DR-0742R2L vs ERJS03D42R2V |