There are no models available for this part yet.
Overview of RC0603F10R5CS by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0603F10R5CS by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RC0603F10R5CS-ND
|
DigiKey | RES 10.5 OHM 1% 1/20W 0201 Min Qty: 2010000 Lead time: 47 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0071 | Buy Now | |
DISTI #
RC0603F10R5CS
|
Avnet Americas | RESISTOR, 0201, 10.5OHM, 0.05W, 1/20W, 250PPM, 1% - Tape and Reel (Alt: RC0603F10R5CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 15000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0057 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 15000 Lead time: 45 Weeks | 0 |
|
$0.0064 | Buy Now |
CAD Models for RC0603F10R5CS by Samsung Electro-Mechanics
Part Data Attributes for RC0603F10R5CS by Samsung Electro-Mechanics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Package Description
|
SMT, 0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
45 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Resistance
|
10.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
250 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for RC0603F10R5CS
This table gives cross-reference parts and alternative options found for RC0603F10R5CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603F10R5CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR06TR10R5F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.5ohm, 25V, 1% +/-Tol, -250,250ppm/Cel, 0201, | Akahane Electronics Ind Corp | RC0603F10R5CS vs CR06TR10R5F |
RC0603F10R5GS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.5ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC0603F10R5CS vs RC0603F10R5GS |
TSR20GF10R5V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.5ohm, 25V, 1% +/-Tol, -250,250ppm/Cel, 0201, | Tateyama Kagaku Group | RC0603F10R5CS vs TSR20GF10R5V |
MCR006YZPF10R5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.5ohm, 25V, 1% +/-Tol, -250,250ppm/Cel, 0201, | ROHM Semiconductor | RC0603F10R5CS vs MCR006YZPF10R5 |
TSR20GTF10R5V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.5ohm, 25V, 1% +/-Tol, -250,250ppm/Cel, 0201, | Tateyama Kagaku Group | RC0603F10R5CS vs TSR20GTF10R5V |
RC0603F10R5AS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.5ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC0603F10R5CS vs RC0603F10R5AS |