Part Details for RC0603FR-07118R by YAGEO Corporation
Overview of RC0603FR-07118R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0603FR-07118R
RC0603FR-07118R CAD Models
RC0603FR-07118R Part Data Attributes
|
RC0603FR-07118R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-07118R
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0603 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 118 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0603 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0603FR-07118R
This table gives cross-reference parts and alternative options found for RC0603FR-07118R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-07118R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS1608F1180ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | Samsung Electro-Mechanics | RC0603FR-07118R vs RCS1608F1180ES |
0603SAF1180T2E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RC0603FR-07118R vs 0603SAF1180T2E |
0603SAF1180TD | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RC0603FR-07118R vs 0603SAF1180TD |
FCF03FS-1180 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC0603FR-07118R vs FCF03FS-1180 |
WR06X1180FT | RESISTOR, 0.1W, 1%, 100ppm, 118ohm, SURFACE MOUNT, 0603, CHIP | Walsin Technology Corporation | RC0603FR-07118R vs WR06X1180FT |
0603SAF1180T2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RC0603FR-07118R vs 0603SAF1180T2 |
FCF03FW-1180 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC0603FR-07118R vs FCF03FW-1180 |
0603WGF1180B5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 118ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RC0603FR-07118R vs 0603WGF1180B5E |
WCR0603LF-1180-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RC0603FR-07118R vs WCR0603LF-1180-F-P-LT |
WR06X1180FBR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0603FR-07118R vs WR06X1180FBR |