There are no models available for this part yet.
Overview of RC0603FR-07120R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for RC0603FR-07120R by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 44975 |
|
RFQ | ||||
Bristol Electronics | 29172 |
|
RFQ | ||||
Bristol Electronics | 7580 |
|
RFQ | ||||
Quest Components | Resistor, Thick Film, 120 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 35980 |
|
$0.0175 / $0.1500 | Buy Now | ||
Quest Components | Resistor, Thick Film, 120 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 23337 |
|
$0.0018 / $0.0090 | Buy Now | ||
Quest Components | Resistor, Thick Film, 120 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 5000 |
|
$0.0036 / $0.0096 | Buy Now | ||
Quest Components | Resistor, Thick Film, 120 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 4000 |
|
$0.0060 / $0.0180 | Buy Now | ||
Quest Components | Resistor, Thick Film, 120 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 3360 |
|
$0.0150 / $0.0750 | Buy Now |
CAD Models for RC0603FR-07120R by YAGEO Corporation
Part Data Attributes for RC0603FR-07120R by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
120 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RC0603FR-07120R
This table gives cross-reference parts and alternative options found for RC0603FR-07120R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-07120R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270411201 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | YAGEO Corporation | RC0603FR-07120R vs 232270411201 |
9C06031A1200FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RC0603FR-07120R vs 9C06031A1200FKAFT |
MC0063W06031120R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SPC Multicomp | RC0603FR-07120R vs MC0063W06031120R |
NRC06F1200TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RC0603FR-07120R vs NRC06F1200TR10F |
RMCS1/161201%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0603FR-07120R vs RMCS1/161201%R |
MCR03EZPFX1200 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RC0603FR-07120R vs MCR03EZPFX1200 |
NRCW06F1200TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RC0603FR-07120R vs NRCW06F1200TRF |
NRCL06F1200TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | NIC Components Corp | RC0603FR-07120R vs NRCL06F1200TRF |
ASC0603-120RFT5 | RESISTOR, 0.1W, 1%, 100ppm, 120ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RC0603FR-07120R vs ASC0603-120RFT5 |
AR0603FR-07120RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-07120R vs AR0603FR-07120RL |
Related Parts for RC0603FR-07120R
-
RC1206FR-07100KFixed Resistors
-
CL21A475KAQNNNGFixed Capacitors
-
FH40-10S-0.5SVHeaders and Edge Type Connectors
-
PMEG4005AEARectifier Diodes
-
IXFN110N60P3Power Field-Effect Transistors
-
MCS04020C3302FE000Thin Film Resistors
-
DLW5BSN191SQ2Data Line Filters
-
MM5Z5V1T1GZener Diodes
-
TPS62177DQCRSwitching Regulator or Controllers