Part Details for RC0603FR-0712KL by YAGEO Corporation
Overview of RC0603FR-0712KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-0712KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC2125
|
Newark | Res, 12K, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:12Kohm, Product Range:Rc Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Yageo RC0603FR-0712KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 55000 |
|
$0.0030 | Buy Now |
DISTI #
98K7351
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 12 Kohm, 100 Mw, - 1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo RC0603FR-0712KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 534944 |
|
$0.0010 | Buy Now |
DISTI #
311-12.0KHRCT-ND
|
DigiKey | RES 12K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
376905 In Stock |
|
$0.0023 / $0.1000 | Buy Now |
DISTI #
RC0603FR-0712KL
|
Avnet Americas | SMD Chip Resistor, 12 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-0712KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 / $0.0013 | Buy Now |
DISTI #
603-RC0603FR-0712KL
|
Mouser Electronics | Thick Film Resistors - SMD 12 kOhms 100mW 0603 1% RoHS: Compliant | 104417 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 12 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 14030000Reel |
|
$0.0024 / $0.0030 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 12 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 120000Reel |
|
$0.0024 / $0.0030 | Buy Now |
|
Bristol Electronics | Min Qty: 223 | 29785 |
|
$0.0022 / $0.0225 | Buy Now |
|
Bristol Electronics | 205553 |
|
RFQ | ||
|
Bristol Electronics | 35000 |
|
RFQ |
Part Details for RC0603FR-0712KL
RC0603FR-0712KL CAD Models
RC0603FR-0712KL Part Data Attributes
|
RC0603FR-0712KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-0712KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-0712KL
This table gives cross-reference parts and alternative options found for RC0603FR-0712KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-0712KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D11AP10012K1%P5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RC0603FR-0712KL vs D11AP10012K1%P5 |
CRCW060312K0FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Vishay Intertechnologies | RC0603FR-0712KL vs CRCW060312K0FKTABC |
CRCW060312K0FKED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-0712KL vs CRCW060312K0FKED |
CR0603-16W-1202FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RC0603FR-0712KL vs CR0603-16W-1202FT-13 |
RCG060310012K1%EC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RC0603FR-0712KL vs RCG060310012K1%EC |
CR0603-16W-1202FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RC0603FR-0712KL vs CR0603-16W-1202FPT-13 |
RK73H1JLBK1202F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603FR-0712KL vs RK73H1JLBK1202F |
MR06X1202FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603FR-0712KL vs MR06X1202FBL |
CR0603TT100X12K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RC0603FR-0712KL vs CR0603TT100X12K+/-1% |
SR0603FR-1312KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-0712KL vs SR0603FR-1312KL |