Part Details for RC0603FR-0712R1P by YAGEO Corporation
Overview of RC0603FR-0712R1P by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-0712R1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0603FR-0712R1P-ND
|
DigiKey | RES 12.1 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0060 | Buy Now |
DISTI #
RC0603FR-0712R1P
|
Avnet Americas | Lead Free Chip Resistor Thick Film 0603 12.1Ohm 1% Paper T/R - Tape and Reel (Alt: RC0603FR-0712R1P) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0027 | Buy Now |
DISTI #
603-RC0603FR-0712R1P
|
Mouser Electronics | Thick Film Resistors - SMD 12.1Ohms 1/10W 0603 1% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0021 | Buy Now |
Part Details for RC0603FR-0712R1P
RC0603FR-0712R1P CAD Models
RC0603FR-0712R1P Part Data Attributes:
|
RC0603FR-0712R1P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-0712R1P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 12.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-0712R1P
This table gives cross-reference parts and alternative options found for RC0603FR-0712R1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-0712R1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270461219 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603FR-0712R1P vs 232270461219 |
CDP060312R11%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-0712R1P vs CDP060312R11%100PPM/KNP20 |
CDF060312R11%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-0712R1P vs CDF060312R11%100PPM/KNP20 |
0603WAF121JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0603FR-0712R1P vs 0603WAF121JT5E |
CDF060312R11%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-0712R1P vs CDF060312R11%100PPM/KNP5 |
RCG060312R1FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-0712R1P vs RCG060312R1FKEA |
CR-03FL7--12R1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603FR-0712R1P vs CR-03FL7--12R1 |
RMC16K12R1FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RC0603FR-0712R1P vs RMC16K12R1FB |
CDP060312R11%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-0712R1P vs CDP060312R11%100PPM/KNP5 |
CRS0603-10W-12R1FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RC0603FR-0712R1P vs CRS0603-10W-12R1FT |