Part Details for RC0603FR-0714RL by YAGEO Corporation
Overview of RC0603FR-0714RL by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-0714RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-14.0HRCT-ND
|
DigiKey | RES 14 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
301438 In Stock |
|
$0.0017 / $0.1000 | Buy Now |
DISTI #
RC0603FR-0714RL
|
Avnet Americas | SMD Chip Resistor, 14 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-0714RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 / $0.0013 | Buy Now |
DISTI #
603-RC0603FR-0714RL
|
Mouser Electronics | Thick Film Resistors - SMD 14 Ohms 100 mW 0603 1% RoHS: Compliant | 23910 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07084424
|
Arrow Electronics | Res Thick Film 0603 14 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1801 Container: Cut Strips | Americas - 10026 |
|
$0.0013 / $0.0540 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 14 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 5000Reel |
|
$0.0016 / $0.0020 | Buy Now |
DISTI #
62278142
|
Verical | Res Thick Film 0603 14 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5001 Package Multiple: 1 Date Code: 1801 | Americas - 10026 |
|
$0.0013 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
RC0603FR-0714RL
|
TTI | Thick Film Resistors - SMD 14 Ohms 100 mW 0603 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 1195000 In Stock |
|
$0.0042 | Buy Now |
DISTI #
RC0603FR-0714RL
|
TME | Resistor: thick film, SMD, 0603, 14Ω, 0.1W, ±1%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0040 / $0.0329 | RFQ |
DISTI #
RC0603FR-0714RL
|
Avnet Abacus | SMD Chip Resistor, 14 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-0714RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0603FR-0714RL
RC0603FR-0714RL CAD Models
RC0603FR-0714RL Part Data Attributes
|
RC0603FR-0714RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-0714RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 14 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-0714RL
This table gives cross-reference parts and alternative options found for RC0603FR-0714RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-0714RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FLF---14R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603FR-0714RL vs CR-03FLF---14R |
CR-03FL7---14R- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RC0603FR-0714RL vs CR-03FL7---14R- |
CRCW060314R0FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-0714RL vs CRCW060314R0FKEAC |
RK73H1JGBK14R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603FR-0714RL vs RK73H1JGBK14R0F |
CRCW060314R0FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-0714RL vs CRCW060314R0FKEBC |
MR06X14R0FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603FR-0714RL vs MR06X14R0FBL |
CR0603-FX-14R0EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RC0603FR-0714RL vs CR0603-FX-14R0EPF |
232270481409 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603FR-0714RL vs 232270481409 |
CDP060314R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-0714RL vs CDP060314R1%100PPM/KNP5 |
RTT0314R0FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603FR-0714RL vs RTT0314R0FBA |