Part Details for RC0603FR-07158RL by YAGEO Corporation
Overview of RC0603FR-07158RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-07158RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-158HRCT-ND
|
DigiKey | RES 158 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
199001 In Stock |
|
$0.0016 / $0.1000 | Buy Now |
DISTI #
RC0603FR-07158RL
|
Avnet Americas | SMD Chip Resistor, 158 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-07158RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 100000 |
|
$0.0011 | Buy Now |
DISTI #
603-RC0603FR-07158RL
|
Mouser Electronics | Thick Film Resistors - SMD 158 Ohms 100 mW 0603 1% RoHS: Compliant | 10000 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 158 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 40000Reel |
|
$0.0013 / $0.0017 | Buy Now |
|
Bristol Electronics | Min Qty: 223 | 10000 |
|
$0.0038 / $0.0225 | Buy Now |
|
Quest Components | 8000 |
|
$0.0030 / $0.0300 | Buy Now | |
DISTI #
RC0603FR-07158RL
|
TTI | Thick Film Resistors - SMD 158 Ohms 100 mW 0603 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 130000 In Stock |
|
$0.0020 / $0.0022 | Buy Now |
DISTI #
RC0603FR-07158RL
|
Avnet Americas | SMD Chip Resistor, 158 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-07158RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 100000 |
|
$0.0011 | Buy Now |
DISTI #
RC0603FR-07158RL
|
TME | Resistor: thick film, SMD, 0603, 158Ω, 0.1W, ±1%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0041 / $0.0330 | RFQ |
DISTI #
RC0603FR-07158RL
|
Avnet Americas | SMD Chip Resistor, 158 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-07158RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 100000 |
|
$0.0011 | Buy Now |
Part Details for RC0603FR-07158RL
RC0603FR-07158RL CAD Models
RC0603FR-07158RL Part Data Attributes
|
RC0603FR-07158RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-07158RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 158 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-07158RL
This table gives cross-reference parts and alternative options found for RC0603FR-07158RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-07158RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS0603-10W-1580FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RC0603FR-07158RL vs CRS0603-10W-1580FT |
RM06F1580CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RC0603FR-07158RL vs RM06F1580CTDK |
WF06P1580FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603FR-07158RL vs WF06P1580FTLV |
MR06X1580FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603FR-07158RL vs MR06X1580FTL |
MCWR06X1580FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RC0603FR-07158RL vs MCWR06X1580FTL |
RTT031580FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603FR-07158RL vs RTT031580FP2 |
WCR0603-158RFI | Fixed Resistor, 0.1W, 158ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RC0603FR-07158RL vs WCR0603-158RFI |
RK73H1JRTTP1580F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603FR-07158RL vs RK73H1JRTTP1580F |
RTT031580FTP | RES,SMT,THICK FILM,158 OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Ralec | RC0603FR-07158RL vs RTT031580FTP |
CDP0603158R1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-07158RL vs CDP0603158R1%100PPM/KNP20 |