Part Details for RC0603FR-07174K by YAGEO Corporation
Overview of RC0603FR-07174K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-07174K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2880 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for RC0603FR-07174K
RC0603FR-07174K CAD Models
RC0603FR-07174K Part Data Attributes
|
RC0603FR-07174K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-07174K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0603 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 174000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0603 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0603FR-07174K
This table gives cross-reference parts and alternative options found for RC0603FR-07174K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-07174K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0603LF-1743-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RC0603FR-07174K vs WCR0603LF-1743-F-P-LT |
WF06P1743FTL | Fixed Resistor, 0.125W, 174000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0603FR-07174K vs WF06P1743FTL |
FPF03FT-1743 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC0603FR-07174K vs FPF03FT-1743 |
FCF03FW-1743 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC0603FR-07174K vs FCF03FW-1743 |
FCF03FW-24D-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC0603FR-07174K vs FCF03FW-24D-W |
NMCR0603FJ174K | RES,SMT,THICK FILM,174K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RC0603FR-07174K vs NMCR0603FJ174K |
NMCT0603FG174K | RESISTOR, 0.1W, 1%, 100ppm, 174000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0603FR-07174K vs NMCT0603FG174K |
RK73H1JXTD1743F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603FR-07174K vs RK73H1JXTD1743F |
MC0603L6F1743SE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SPC Multicomp | RC0603FR-07174K vs MC0603L6F1743SE |
RK73H1JXTDD1743F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603FR-07174K vs RK73H1JXTDD1743F |