Part Details for RC0603FR-0717R4L by YAGEO Corporation
Overview of RC0603FR-0717R4L by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-0717R4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7101
|
Newark | Res, 17R4, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Yageo RC0603FR-0717R4L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3850 |
|
$0.0060 / $0.0110 | Buy Now |
DISTI #
311-17.4HRCT-ND
|
DigiKey | RES 17.4 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9896 In Stock |
|
$0.0023 / $0.1000 | Buy Now |
DISTI #
RC0603FR-0717R4L
|
Avnet Americas | SMD Chip Resistor, 17.4 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-0717R4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 / $0.0013 | Buy Now |
DISTI #
603-RC0603FR-0717R4L
|
Mouser Electronics | Thick Film Resistors - SMD 17.4 Ohms 100 mW 0603 1% RoHS: Compliant | 23318 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 17.4 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000Reel |
|
$0.0012 / $0.0015 | Buy Now |
|
Bristol Electronics | Min Qty: 223 | 10000 |
|
$0.0038 / $0.0225 | Buy Now |
|
Bristol Electronics | 25050 |
|
RFQ | ||
|
Quest Components | 20000 |
|
$0.0042 / $0.0210 | Buy Now | |
|
Quest Components | 8000 |
|
$0.0030 / $0.0300 | Buy Now | |
DISTI #
RC0603FR-0717R4L
|
TTI | Thick Film Resistors - SMD 17.4 Ohms 100 mW 0603 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0019 / $0.0020 | Buy Now |
Part Details for RC0603FR-0717R4L
RC0603FR-0717R4L CAD Models
RC0603FR-0717R4L Part Data Attributes:
|
RC0603FR-0717R4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-0717R4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 17.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-0717R4L
This table gives cross-reference parts and alternative options found for RC0603FR-0717R4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-0717R4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-FX-17R4EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RC0603FR-0717R4L vs CR0603-FX-17R4EPF |
RTT0317R4FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.4ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603FR-0717R4L vs RTT0317R4FBA |
CDF060317R41%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-0717R4L vs CDF060317R41%100PPM/KNP10 |
CR0603-16W-17R4FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 17.4ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RC0603FR-0717R4L vs CR0603-16W-17R4FPT-13 |
AF0603FR-0717R4L | Fixed Resistor, 0.1W, 17.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-0717R4L vs AF0603FR-0717R4L |
CDF060317R41%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-0717R4L vs CDF060317R41%100PPM/KNP5 |
SR0603FR-1317R4L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-0717R4L vs SR0603FR-1317R4L |
CDF060317R41%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-0717R4L vs CDF060317R41%100PPM/KNP20 |
CDP060317R41%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-0717R4L vs CDP060317R41%100PPM/KNP5 |
RMCF0603FB17R4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0603FR-0717R4L vs RMCF0603FB17R4 |