Part Details for RC0603FR-071K5 by YAGEO Corporation
Overview of RC0603FR-071K5 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-071K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 201800 |
|
RFQ | ||
|
Bristol Electronics | 14995 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 1500 ohm, SURFACE MOUNT, 0603 | 104965 |
|
$0.0014 / $0.0072 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 1500 ohm, SURFACE MOUNT, 0603 | 161440 |
|
$0.0010 / $0.0075 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 1500 ohm, SURFACE MOUNT, 0603 | 7996 |
|
$0.0025 / $0.0075 | Buy Now |
DISTI #
RC0603FR-071K5
|
TME | Resistor: thick film, SMD, 0603, 1.5kΩ, 0.1W, ±1%, -55÷155°C Min Qty: 100 | 180200 |
|
$0.0023 / $0.0238 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13250 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for RC0603FR-071K5
RC0603FR-071K5 CAD Models
RC0603FR-071K5 Part Data Attributes
|
RC0603FR-071K5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-071K5
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0603FR-071K5
This table gives cross-reference parts and alternative options found for RC0603FR-071K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-071K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C06031A1501FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RC0603FR-071K5 vs 9C06031A1501FKAFT |
232270411502L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RC0603FR-071K5 vs 232270411502L |
FCF03FT-18B-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC0603FR-071K5 vs FCF03FT-18B-W |
CTTKFR0603FTE1501 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Central Technologies | RC0603FR-071K5 vs CTTKFR0603FTE1501 |
CR0603-10W-1501FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0603FR-071K5 vs CR0603-10W-1501FSNT |
CR0603-16W-1501FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0603FR-071K5 vs CR0603-16W-1501FSNT |
HQ03SAF1501TCE | Fixed Resistor, 0.1W, 1500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RC0603FR-071K5 vs HQ03SAF1501TCE |
CHP0603K1501FBPT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RC0603FR-071K5 vs CHP0603K1501FBPT131 |
HQ03SAF1501T4E | Fixed Resistor, 0.1W, 1500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RC0603FR-071K5 vs HQ03SAF1501T4E |
FCF03FS-1501 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC0603FR-071K5 vs FCF03FS-1501 |