Part Details for RC0603FR-071M05L by YAGEO Corporation
Overview of RC0603FR-071M05L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-071M05L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0603FR-071M05LCT-ND
|
DigiKey | RES 1.05M OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13533 In Stock |
|
$0.0023 / $0.1000 | Buy Now |
DISTI #
RC0603FR-071M05L
|
Avnet Americas | SMD Chip Resistor, 1.05 MOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-071M05L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 | Buy Now |
DISTI #
603-RC0603FR-071M05L
|
Mouser Electronics | Thick Film Resistors - SMD 1.05 MOhms 100 mW 0603 1% RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0010 | Buy Now |
DISTI #
74089193
|
Verical | Res Thick Film 0603 1.05M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 5000 Date Code: 2341 | Americas - 70000 |
|
$0.0019 / $0.0028 | Buy Now |
DISTI #
RC0603FR-071M05L
|
TTI | Thick Film Resistors - SMD 1.05 MOhms 100 mW 0603 1% pbFree: Pb-Free Min Qty: 115000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0020 | Buy Now |
DISTI #
RC0603FR-071M05L
|
TME | Resistor: thick film, SMD, 0603, 1.05MΩ, 0.1W, ±1%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0034 / $0.0279 | RFQ |
DISTI #
RC0603FR-071M05L
|
Avnet Abacus | SMD Chip Resistor, 1.05 MOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-071M05L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900100791359
|
Chip1Stop | Res Thick Film 0603 1.05MOhm 1% 0.1W(1/10W) 100ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1147 |
|
$0.0043 / $0.0050 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 1.05M Ohms 1% 1/10W 100PPM SMT | 0 |
|
$0.0015 / $0.0019 | RFQ |
Part Details for RC0603FR-071M05L
RC0603FR-071M05L CAD Models
RC0603FR-071M05L Part Data Attributes
|
RC0603FR-071M05L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-071M05L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1050000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1050000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-071M05L
This table gives cross-reference parts and alternative options found for RC0603FR-071M05L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-071M05L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06031M05FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1050000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC0603FR-071M05L vs CRCW06031M05FKTA |
AF0603FR-071M05L | Fixed Resistor, 0.1W, 1050000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-071M05L vs AF0603FR-071M05L |
AC0603FR-071M05L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1050000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-071M05L vs AC0603FR-071M05L |
CRCW06031M05FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1050000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-071M05L vs CRCW06031M05FKEBC |
CRCW06031M05FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1050000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-071M05L vs CRCW06031M05FKEAC |