Part Details for RC0603FR-071M54P by YAGEO Corporation
Overview of RC0603FR-071M54P by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-071M54P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0603FR-071M54P-ND
|
DigiKey | RES 1.54M OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0075 | Buy Now |
DISTI #
RC0603FR-071M54P
|
Avnet Americas | Lead Free Chip Resistor Thick Film 0603 1.54MOhm 1% Paper T/R - Tape and Reel (Alt: RC0603FR-071M54P) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 | Buy Now |
DISTI #
603-RC0603FR-071M54P
|
Mouser Electronics | Thick Film Resistors - SMD 1.54mOhms 1/10W 0603 1% RoHS: Compliant | 0 |
|
$0.0040 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0021 | Buy Now |
Part Details for RC0603FR-071M54P
RC0603FR-071M54P CAD Models
RC0603FR-071M54P Part Data Attributes
|
RC0603FR-071M54P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-071M54P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1540000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-071M54P
This table gives cross-reference parts and alternative options found for RC0603FR-071M54P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-071M54P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA06031M54FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RC0603FR-071M54P vs RCA06031M54FKEA |
AC0603FR-071M54L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-071M54P vs AC0603FR-071M54L |
CRCW06031M54FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC0603FR-071M54P vs CRCW06031M54FKTA |
CRCW06031M54FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0603FR-071M54P vs CRCW06031M54FKEA |
CRCW06031M54FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-071M54P vs CRCW06031M54FKEAC |
CRCW06031M54FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0603FR-071M54P vs CRCW06031M54FKEB |
CRCW06031M54FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-071M54P vs CRCW06031M54FKEBC |
AF0603FR-071M54L | Fixed Resistor, 0.1W, 1540000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-071M54P vs AF0603FR-071M54L |