Part Details for RC0603FR-0724R9L by YAGEO Corporation
Overview of RC0603FR-0724R9L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-0724R9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-24.9HRCT-ND
|
DigiKey | RES 24.9 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
840797 In Stock |
|
$0.0023 / $0.1000 | Buy Now |
DISTI #
RC0603FR-0724R9L
|
Avnet Americas | SMD Chip Resistor, 24.9 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-0724R9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0013 / $0.0013 | Buy Now |
DISTI #
603-RC0603FR-0724R9L
|
Mouser Electronics | Thick Film Resistors - SMD 24.9 Ohms 100mW 0603 1% RoHS: Compliant | 127350 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 24.9 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 370000Reel |
|
$0.0012 / $0.0016 | Buy Now |
|
Bristol Electronics | Min Qty: 223 | 13560 |
|
$0.0038 / $0.0225 | Buy Now |
|
Bristol Electronics | 44416 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 24.9 ohm, SURFACE MOUNT, 0603 | 3999 |
|
$0.0040 / $0.0064 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 24.9 ohm, SURFACE MOUNT, 0603 | 10139 |
|
$0.0030 / $0.0090 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 24.9 ohm, SURFACE MOUNT, 0603 | 10848 |
|
$0.0030 / $0.0300 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 24.9 ohm, SURFACE MOUNT, 0603 | 1597 |
|
$0.0150 / $0.0450 | Buy Now |
Part Details for RC0603FR-0724R9L
RC0603FR-0724R9L CAD Models
RC0603FR-0724R9L Part Data Attributes
|
RC0603FR-0724R9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-0724R9L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 24.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-0724R9L
This table gives cross-reference parts and alternative options found for RC0603FR-0724R9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-0724R9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW060324R9FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Vishay Intertechnologies | RC0603FR-0724R9L vs CRCW060324R9FKTABC |
RC0603FR-1324R9P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-0724R9L vs RC0603FR-1324R9P |
CDF060324R91%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-0724R9L vs CDF060324R91%100PPM/KNP5 |
NQ03WAF249JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0603FR-0724R9L vs NQ03WAF249JT5E |
SR0603FR-1324R9L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-0724R9L vs SR0603FR-1324R9L |
RC0603FK-0724R9L | Fixed Resistor, | YAGEO Corporation | RC0603FR-0724R9L vs RC0603FK-0724R9L |
CRS0603-10W-24R9FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RC0603FR-0724R9L vs CRS0603-10W-24R9FT |
CDP060324R91%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-0724R9L vs CDP060324R91%100PPM/KNS |
RMC16K24R9FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RC0603FR-0724R9L vs RMC16K24R9FTP |
RTT0324R9FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603FR-0724R9L vs RTT0324R9FP2 |