Part Details for RC0603FR-0736R5L by YAGEO Corporation
Overview of RC0603FR-0736R5L by YAGEO Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-0736R5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7255
|
Newark | Res, 36R5, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Yageo RC0603FR-0736R5L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4730 |
|
$0.0060 / $0.0110 | Buy Now |
DISTI #
311-36.5HRCT-ND
|
DigiKey | RES 36.5 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
86513 In Stock |
|
$0.0016 / $0.1000 | Buy Now |
DISTI #
RC0603FR-0736R5L
|
Avnet Americas | SMD Chip Resistor, 36.5 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-0736R5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0013 / $0.0013 | Buy Now |
DISTI #
603-RC0603FR-0736R5L
|
Mouser Electronics | Thick Film Resistors - SMD 36.5 Ohms 100 mW 0603 1% RoHS: Compliant | 29844 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_03543139
|
Arrow Electronics | Res Thick Film 0603 36.5 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2402 | Europe - 80000 |
|
$0.0015 / $0.0022 | Buy Now |
DISTI #
V72:2272_07084753
|
Arrow Electronics | Res Thick Film 0603 36.5 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1826 Container: Cut Strips | Americas - 17794 |
|
$0.0016 / $0.0160 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 36.5 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0012 / $0.0015 | Buy Now |
DISTI #
78970862
|
Verical | Res Thick Film 0603 36.5 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 5000 Date Code: 2402 | Americas - 80000 |
|
$0.0015 / $0.0021 | Buy Now |
DISTI #
29573590
|
Verical | Res Thick Film 0603 36.5 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 16667 Package Multiple: 1 Date Code: 1826 | Americas - 17794 |
|
$0.0007 | Buy Now |
|
Bristol Electronics | 4200 |
|
RFQ |
Part Details for RC0603FR-0736R5L
RC0603FR-0736R5L CAD Models
RC0603FR-0736R5L Part Data Attributes:
|
RC0603FR-0736R5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-0736R5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 36.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-0736R5L
This table gives cross-reference parts and alternative options found for RC0603FR-0736R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-0736R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW060336R5FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-0736R5L vs CRCW060336R5FKEAC |
RTT0336R5FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36.5ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603FR-0736R5L vs RTT0336R5FP2 |
232270473659 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603FR-0736R5L vs 232270473659 |
RTT0336R5FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36.5ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603FR-0736R5L vs RTT0336R5FP3 |
232270473659L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603FR-0736R5L vs 232270473659L |
RMC16K36R5FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RC0603FR-0736R5L vs RMC16K36R5FTP |
RK73H1JRTBK36R5F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RC0603FR-0736R5L vs RK73H1JRTBK36R5F |
CRS0603-10W-36R5FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RC0603FR-0736R5L vs CRS0603-10W-36R5FT |
CR0603-16W-36R5FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36.5ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RC0603FR-0736R5L vs CR0603-16W-36R5FPT-13 |
CRCW060310036R51%RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36.5ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RC0603FR-0736R5L vs CRCW060310036R51%RT5 |