Part Details for RC0603FR-0738R3L by YAGEO Corporation
Overview of RC0603FR-0738R3L by YAGEO Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-0738R3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7264
|
Newark | Res, 38R3, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Yageo RC0603FR-0738R3L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0060 / $0.0110 | Buy Now |
DISTI #
81AK2611
|
Newark | Res, 38R3, 75V, Thick Film, 0603, Resistance:38.3Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Rc_L Seriesrohs Compliant: Yes |Yageo RC0603FR-0738R3L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0040 | Buy Now |
DISTI #
311-38.3HRCT-ND
|
DigiKey | RES 38.3 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
162109 In Stock |
|
$0.0023 / $0.1000 | Buy Now |
DISTI #
RC0603FR-0738R3L
|
Avnet Americas | SMD Chip Resistor, 38.3 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-0738R3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 / $0.0013 | Buy Now |
DISTI #
603-RC0603FR-0738R3L
|
Mouser Electronics | Thick Film Resistors - SMD 38.3 Ohms 100 mW 0603 1% RoHS: Compliant | 30936 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 38.3 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0018 / $0.0023 | Buy Now |
|
Bristol Electronics | Min Qty: 223 | 10000 |
|
$0.0038 / $0.0225 | Buy Now |
|
Bristol Electronics | 5039 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 38.3OHM, SURFACE MOUNT, 0603 | 4583 |
|
$0.0027 / $0.0072 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 38.3OHM, SURFACE MOUNT, 0603 | 3991 |
|
$0.0040 / $0.0120 | Buy Now |
Part Details for RC0603FR-0738R3L
RC0603FR-0738R3L CAD Models
RC0603FR-0738R3L Part Data Attributes:
|
RC0603FR-0738R3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-0738R3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 38.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-0738R3L
This table gives cross-reference parts and alternative options found for RC0603FR-0738R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-0738R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603FR-0738R3L | Fixed Resistor, 0.1W, 38.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-0738R3L vs AF0603FR-0738R3L |
CDF060338R31%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-0738R3L vs CDF060338R31%100PPM/KNP20 |
RTT0338R3FTP | RES,SMT,THICK FILM,38.3 OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Ralec | RC0603FR-0738R3L vs RTT0338R3FTP |
CRCW060338R3FKTCBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38.3ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RC0603FR-0738R3L vs CRCW060338R3FKTCBC |
BCTS000603-38R3FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RC0603FR-0738R3L vs BCTS000603-38R3FTP |
CDF060338R31%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-0738R3L vs CDF060338R31%100PPM/KNP10 |
CRCW060338R3FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-0738R3L vs CRCW060338R3FKEBC |
232270473839L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603FR-0738R3L vs 232270473839L |
RM06F38R3CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RC0603FR-0738R3L vs RM06F38R3CTDK |
232270473839 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603FR-0738R3L vs 232270473839 |